Alpha Wire AT241936 Series Blue 0.25 mm² Hook Up Wire, 24 AWG, 19/36, 100ft, PTFE Insulation, AT241936 BL005
- RS Stock No.:
- 285-0294
- Mfr. Part No.:
- AT241936 BL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€133.82
(exc. VAT)
€164.60
(inc. VAT)
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €133.82 | €4.461 |
*price indicative
- RS Stock No.:
- 285-0294
- Mfr. Part No.:
- AT241936 BL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.25 mm² | |
| Sheath Colour | Blue | |
| American Wire Gauge | 24 AWG | |
| Cable Shape | Stranded | |
| Core Strands | 19/36 | |
| Length | 100ft | |
| Insulation Material | PTFE | |
| Series | AT241936 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Colour Blue | ||
American Wire Gauge 24 AWG | ||
Cable Shape Stranded | ||
Core Strands 19/36 | ||
Length 100ft | ||
Insulation Material PTFE | ||
Series AT241936 | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
RoHS compliant
Related links
- Alpha Wire AT241936 Series Grey 0.25 mm² Hook Up Wire 19/36 PTFE Insulation, AT241936 SL005
- Alpha Wire AT241936 Series White 0.25 mm² Hook Up Wire 19/36 PTFE Insulation, AT241936 WH005
- Alpha Wire AT241936 Series Green 0.25 mm² Hook Up Wire 19/36 PTFE Insulation, AT241936 GR005
- Alpha Wire AT241936 Series Yellow 0.25 mm² Hook Up Wire 19/36 PTFE Insulation, AT241936 YL005
- Alpha Wire AT241936 Series Orange 0.25 mm² Hook Up Wire 19/36 PTFE Insulation, AT241936 OR005
- Alpha Wire AT241936 Series Brown 0.25 mm² Hook Up Wire 19/36 PTFE Insulation, AT241936 BR005
- Alpha Wire AT241936 Series Purple 0.25 mm² Hook Up Wire 19/36 PTFE Insulation, AT241936 VI005
- Alpha Wire AT241936 Series Black 0.25 mm² Hook Up Wire 19/36 PTFE Insulation, AT241936 BK005
