Alpha Wire AT261938 Series Green Hook Up Wire, 26 AWG, 19 x 38 AWG, 38 AWG core strands, 100 ft, PTFE, AT261938 GR005
- RS Stock No.:
- 285-0316
- Mfr. Part No.:
- AT261938 GR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€147.86
(exc. VAT)
€181.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €147.86 | €4.929 |
*price indicative
- RS Stock No.:
- 285-0316
- Mfr. Part No.:
- AT261938 GR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 26AWG | |
| Core Strands | 19 x 38AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -55°C | |
| Jacket Material | PTFE | |
| Cable Type | Stranded | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | |
| Fire Behaviour | Flame Retardant | |
| Series | AT261938 | |
| Number of Strands | 19 | |
| Size of Strands | 38AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 26AWG | ||
Core Strands 19 x 38AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -55°C | ||
Jacket Material PTFE | ||
Cable Type Stranded | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | ||
Fire Behaviour Flame Retardant | ||
Series AT261938 | ||
Number of Strands 19 | ||
Size of Strands 38AWG | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire AT261938 Series White Hook Up Wire 19 x 38 AWG 100 ft,
- Alpha Wire AT261938 Series Yellow Hook Up Wire 19 x 38 AWG 100 ft,
- Alpha Wire AT261938 Series Brown Hook Up Wire 19 x 38 AWG 100 ft,
- Alpha Wire AT261938 Series Black Hook Up Wire 19 x 38 AWG 100 ft,
- Alpha Wire AT261938 Series Orange Hook Up Wire 19 x 38 AWG 1000 ft,
- Alpha Wire AT261938 Series Blue Hook Up Wire 19 x 38 AWG 1000 ft,
- Alpha Wire AT261938 Series Grey Hook Up Wire 19 x 38 AWG 1000 ft,
- Alpha Wire AT261938 Series Brown Hook Up Wire 19 x 38 AWG 1000 ft,
