Alpha Wire AT261938 Series Orange Hook Up Wire, 26 AWG, 133 x 25 AWG, 25 AWG core strands, 100 ft, PTFE, AT261938 OR005
- RS Stock No.:
- 285-0319
- Mfr. Part No.:
- AT261938 OR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€147.86
(exc. VAT)
€181.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €147.86 | €4.929 |
*price indicative
- RS Stock No.:
- 285-0319
- Mfr. Part No.:
- AT261938 OR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 26AWG | |
| Core Strands | 133 x 25AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | EU Directive 2011/65/EU(RoHS2), EC 1907/2006, EU Directive 2015/863/EU (RoHS3) | |
| Sub Type | Hookup Wire | |
| Cable Type | Single Core | |
| Jacket Material | PTFE | |
| Minimum Operating Temperature | -55°C | |
| Fire Behaviour | Flame Retardant | |
| Series | AT261938 | |
| Number of Strands | 133 | |
| Size of Strands | 25AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 26AWG | ||
Core Strands 133 x 25AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals EU Directive 2011/65/EU(RoHS2), EC 1907/2006, EU Directive 2015/863/EU (RoHS3) | ||
Sub Type Hookup Wire | ||
Cable Type Single Core | ||
Jacket Material PTFE | ||
Minimum Operating Temperature -55°C | ||
Fire Behaviour Flame Retardant | ||
Series AT261938 | ||
Number of Strands 133 | ||
Size of Strands 25AWG | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire AT261938 Series Grey Hook Up Wire 133 x 25 AWG 100 ft,
- Alpha Wire AT261938 Series Purple Hook Up Wire 133 x 25 AWG 100 ft,
- Alpha Wire AT261938 Series Blue Hook Up Wire 133 x 25 AWG 100 ft,
- Alpha Wire AT261938 Series Yellow Hook Up Wire 133 x 25 AWG 1000 ft,
- Alpha Wire AT261938 Series Black Hook Up Wire 133 x 25 AWG 1000 ft,
- Alpha Wire AT261938 Series Green Hook Up Wire 133 x 25 AWG 1000 ft,
- Alpha Wire 5853/19 Series Purple Hook Up Wire 133 x 25 AWG 100 ft,
- Alpha Wire 5853/19 Series Yellow Hook Up Wire 133 x 25 AWG 100 ft,
