Alpha Wire AZ123728 Series Orange 4 mm² Hook Up Wire, 12 AWG, 37/28, 100ft, ETFE Insulation, AZ123728 OR005
- RS Stock No.:
- 285-0340
- Mfr. Part No.:
- AZ123728 OR005
- Manufacturer:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-0340
- Mfr. Part No.:
- AZ123728 OR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 4 mm² | |
| Sheath Colour | Orange | |
| American Wire Gauge | 12 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 37/28 | |
| Length | 100ft | |
| Insulation Material | ETFE | |
| Series | AZ123728 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 4 mm² | ||
Sheath Colour Orange | ||
American Wire Gauge 12 AWG | ||
Cable Shape Single Core | ||
Core Strands 37/28 | ||
Length 100ft | ||
Insulation Material ETFE | ||
Series AZ123728 | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
RoHS compliant
Related links
- Alpha Wire AZ123728 Series Brown 4 mm² Hook Up Wire 37/28 ETFE Insulation, AZ123728 BR005
- Alpha Wire AZ123728 Series Blue 4 mm² Hook Up Wire 37/28 ETFE Insulation, AZ123728 BL005
- Alpha Wire AZ123728 Series Blue 4 mm² Hook Up Wire 37/28 ETFE Insulation, AZ123728 BL001
- Alpha Wire AZ123728 Series Orange Hook Up Wire 37 x 28 AWG 1000 ft, Ethylene
- Alpha Wire AZ123728 Series White Hook Up Wire 37 x 28 AWG 1000 ft, Ethylene
- Alpha Wire AZ123728 Series Yellow Hook Up Wire 37 x 28 AWG 1000 ft, Ethylene
- Alpha Wire AZ123728 Series Black Hook Up Wire 37 x 28 AWG 1000 ft, Ethylene
- Alpha Wire AZ123728 Series Red Hook Up Wire 37 x 28 AWG 100 ft, Ethylene
