Alpha Wire AZ201932 Series Blue Hook Up Wire, 20 AWG, 19 x 32 AWG, 32 AWG core strands, 100 ft, ETFE, AZ201932 BL005
- RS Stock No.:
- 285-0416
- Mfr. Part No.:
- AZ201932 BL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€76.92
(exc. VAT)
€94.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €76.92 | €2.564 |
*price indicative
- RS Stock No.:
- 285-0416
- Mfr. Part No.:
- AZ201932 BL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 20AWG | |
| Core Strands | 19 x 32AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | ETFE | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH EC 1907/2006 | |
| Minimum Operating Temperature | -55°C | |
| Sub Type | Hookup Wire | |
| Cable Type | Single Core | |
| Fire Behaviour | Flame Retardant | |
| Series | AZ201932 | |
| Number of Strands | 19 | |
| Size of Strands | 32AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 20AWG | ||
Core Strands 19 x 32AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Jacket Material ETFE | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH EC 1907/2006 | ||
Minimum Operating Temperature -55°C | ||
Sub Type Hookup Wire | ||
Cable Type Single Core | ||
Fire Behaviour Flame Retardant | ||
Series AZ201932 | ||
Number of Strands 19 | ||
Size of Strands 32AWG | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire AZ201932 Series Green Hook Up Wire 19 x 32 AWG 100 ft, Ethylene
- Alpha Wire AZ201932 Series Brown Hook Up Wire 19 x 32 AWG 100 ft, Ethylene
- Alpha Wire AZ201932 Series Orange Hook Up Wire 19 x 32 AWG 100 ft, Ethylene
- Alpha Wire AZ201932 Series Red Hook Up Wire 19 x 32 AWG 100 ft, Ethylene
- Alpha Wire AZ201932 Series Grey Hook Up Wire 19 x 32 AWG 100 ft, Ethylene
- Alpha Wire AZ201932 Series Yellow Hook Up Wire 19 x 32 AWG 100 ft, Ethylene
- Alpha Wire AZ201932 Series White Hook Up Wire 19 x 32 AWG 100 ft, Ethylene
- Alpha Wire AZ201932 Series Purple Hook Up Wire 19 x 32 AWG 100 ft, Ethylene
