Alpha Wire AZ221934 Series Blue Hook Up Wire, 22 AWG, 19 x 34 AWG, 34 AWG core strands, 100 ft, ETFE, AZ221934 BL005
- RS Stock No.:
- 285-0437
- Mfr. Part No.:
- AZ221934 BL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€63.68
(exc. VAT)
€78.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €63.68 | €2.123 |
*price indicative
- RS Stock No.:
- 285-0437
- Mfr. Part No.:
- AZ221934 BL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 22AWG | |
| Core Strands | 19 x 34AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -55°C | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH EC 1907/2006 | |
| Jacket Material | ETFE | |
| Fire Behaviour | Flame Retardant | |
| Series | AZ221934 | |
| Number of Strands | 19 | |
| Size of Strands | 34AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 22AWG | ||
Core Strands 19 x 34AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Minimum Operating Temperature -55°C | ||
Sub Type Hookup Wire | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH EC 1907/2006 | ||
Jacket Material ETFE | ||
Fire Behaviour Flame Retardant | ||
Series AZ221934 | ||
Number of Strands 19 | ||
Size of Strands 34AWG | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire AZ221934 Series Red Hook Up Wire 19 x 34 AWG 100 ft, Ethylene
- Alpha Wire AZ221934 Series Black Hook Up Wire 19 x 34 AWG 100 ft, Ethylene
- Alpha Wire AZ221934 Series Green Hook Up Wire 19 x 34 AWG 100 ft, Ethylene
- Alpha Wire AZ221934 Series Yellow Hook Up Wire 19 x 34 AWG 100 ft, Ethylene
- Alpha Wire AZ221934 Series Purple Hook Up Wire 19 x 34 AWG 100 ft, Ethylene
- Alpha Wire AZ221934 Series Orange Hook Up Wire 19 x 34 AWG 100 ft, Ethylene
- Alpha Wire AZ221934 Series Brown Hook Up Wire 19 x 34 AWG 100 ft, Ethylene
- Alpha Wire AZ221934 Series Grey Hook Up Wire 19 x 34 AWG 100 ft, Ethylene
