Alpha Wire AZ241936 Series Orange Hook Up Wire, 24 AWG, 19 x 36 AWG, 36 AWG core strands, 100 ft, ETFE, AZ241936 OR005
- RS Stock No.:
- 285-0465
- Mfr. Part No.:
- AZ241936 OR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€58.58
(exc. VAT)
€72.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €58.58 | €1.953 |
*price indicative
- RS Stock No.:
- 285-0465
- Mfr. Part No.:
- AZ241936 OR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 x 36AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH EC 1907/2006 | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -55°C | |
| Jacket Material | ETFE | |
| Cable Type | Single Core | |
| Fire Behaviour | Flame Retardant | |
| Series | AZ241936 | |
| Size of Strands | 36AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 24AWG | ||
Core Strands 19 x 36AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH EC 1907/2006 | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -55°C | ||
Jacket Material ETFE | ||
Cable Type Single Core | ||
Fire Behaviour Flame Retardant | ||
Series AZ241936 | ||
Size of Strands 36AWG | ||
Number of Strands 19 | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire AZ241936 Series Yellow Hook Up Wire 19 x 36 AWG 100 ft, Ethylene
- Alpha Wire AZ241936 Series Grey Hook Up Wire 19 x 36 AWG 100 ft, Ethylene
- Alpha Wire AZ241936 Series Red Hook Up Wire 19 x 36 AWG 100 ft, Ethylene
- Alpha Wire AZ241936 Series Purple Hook Up Wire 19 x 36 AWG 100 ft, Ethylene
- Alpha Wire AZ241936 Series Blue Hook Up Wire 19 x 36 AWG 100 ft, Ethylene
- Alpha Wire AZ241936 Series Green Hook Up Wire 19 x 36 AWG 100 ft, Ethylene
- Alpha Wire AZ241936 Series Black Hook Up Wire 19 x 36 AWG 100 ft, Ethylene
- Alpha Wire AZ241936 Series White Hook Up Wire 19 x 36 AWG 100 ft, Ethylene
