Alpha Wire 5853/19 Series Grey Hook Up Wire, 26 AWG, 19 x 38 AWG, 38 AWG core strands, 100 ft, PTFE, 5853/19 SL005
- RS Stock No.:
- 285-2539
- Mfr. Part No.:
- 5853/19 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€69.36
(exc. VAT)
€85.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €69.36 | €2.312 |
*price indicative
- RS Stock No.:
- 285-2539
- Mfr. Part No.:
- 5853/19 SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 26AWG | |
| Core Strands | 19 x 38AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Sub Type | Hookup Wire | |
| Cable Type | Stranded | |
| Standards/Approvals | REACH EC 1907/2006, EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | |
| Jacket Material | PTFE | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 5853/19 | |
| Size of Strands | 38AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 26AWG | ||
Core Strands 19 x 38AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Sub Type Hookup Wire | ||
Cable Type Stranded | ||
Standards/Approvals REACH EC 1907/2006, EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | ||
Jacket Material PTFE | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Retardant | ||
Series 5853/19 | ||
Size of Strands 38AWG | ||
Number of Strands 19 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 5853/19 Series Blue Hook Up Wire 19 x 38 AWG 100 ft
- Alpha Wire 5853/19 Series Orange Hook Up Wire 19 x 38 AWG 1000 ft,
- Alpha Wire 5853/19 Series Black Hook Up Wire 19 x 38 AWG 1000 ft,
- Alpha Wire 5853/19 Series White Hook Up Wire 19 x 38 AWG 1000 ft,
- Alpha Wire 5853/19 Series Red Hook Up Wire 133 x 25 AWG 1000 ft
- Alpha Wire 2843/19 Series Blue Hook Up Wire 19 x 38 AWG 100 ft
- Alpha Wire AT261938 Series Red Hook Up Wire 19 x 38 AWG 1000 ft
- Alpha Wire 2843/19 Series Grey Hook Up Wire 19 x 38 AWG 1000 ft
