Alpha Wire 5854/7 Series Brown Hook Up Wire, 24 AWG, 7 x 32 AWG, 32 AWG core strands, 1000 ft, PTFE, 5854/7 BR001
- RS Stock No.:
- 285-2559
- Mfr. Part No.:
- 5854/7 BR001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€560.12
(exc. VAT)
€688.95
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €560.12 | €1.836 |
*price indicative
- RS Stock No.:
- 285-2559
- Mfr. Part No.:
- 5854/7 BR001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 32AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Jacket Material | PTFE | |
| Standards/Approvals | REACH EC 1907/2006, EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | |
| Cable Type | Stranded | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | 5854/7 | |
| Number of Strands | 7 | |
| Size of Strands | 32AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 32AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Jacket Material PTFE | ||
Standards/Approvals REACH EC 1907/2006, EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | ||
Cable Type Stranded | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series 5854/7 | ||
Number of Strands 7 | ||
Size of Strands 32AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 5854/7 Series Green Hook Up Wire 7 x 32 AWG 1000 ft
- Alpha Wire 5854/7 Series Black Hook Up Wire 7 x 32 AWG 1000 ft
- Alpha Wire 5854/7 Series Purple Hook Up Wire 7 x 32 AWG 1000 ft
- Alpha Wire 5854/7 Series White Hook Up Wire 7 x 32 AWG 1000 ft
- Alpha Wire 5854/7 Series Grey Hook Up Wire 7 x 32 AWG 1000 ft
- Alpha Wire 5854/7 Series Orange Hook Up Wire 7 x 32 AWG 1000 ft
- Alpha Wire 5854/7 Series Blue Hook Up Wire 7 x 32 AWG 1000 ft
- Alpha Wire 5854/7 Series Yellow Hook Up Wire 7 x 32 AWG 1000 ft
