Alpha Wire 5857 Series Red Hook Up Wire, 18 AWG, 19 x 30 AWG, 30 AWG core strands, 1000 ft, PTFE, 5857 RD001
- RS Stock No.:
- 285-2619
- Mfr. Part No.:
- 5857 RD001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€1,287.78
(exc. VAT)
€1,583.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,287.78 | €4.222 |
*price indicative
- RS Stock No.:
- 285-2619
- Mfr. Part No.:
- 5857 RD001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 18AWG | |
| Core Strands | 19 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH (EC 1907/2006) | |
| Jacket Material | PTFE | |
| Cable Type | Stranded | |
| Minimum Operating Temperature | -60°C | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | 5857 | |
| Number of Strands | 19 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 18AWG | ||
Core Strands 19 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH (EC 1907/2006) | ||
Jacket Material PTFE | ||
Cable Type Stranded | ||
Minimum Operating Temperature -60°C | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series 5857 | ||
Number of Strands 19 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 5857 Series Yellow Hook Up Wire 19 x 30 AWG 1000 ft
- Alpha Wire 5857 Series Purple Hook Up Wire 19 x 30 AWG 1000 ft
- Alpha Wire 5857 Series Green Hook Up Wire 19 x 30 AWG 1000 ft
- Alpha Wire 5857 Series Brown Hook Up Wire 19 x 30 AWG 1000 ft
- Alpha Wire 5857 Series Orange Hook Up Wire 19 x 30 AWG 1000 ft
- Alpha Wire 5857 Series White Hook Up Wire 19 x 30 AWG 1000 ft
- Alpha Wire 5857 Series Grey Hook Up Wire 19 x 30 AWG 1000 ft
- Alpha Wire 5857 Series Black Hook Up Wire 19 x 30 AWG 1000 ft
