Alpha Wire 5876 Series Grey Hook Up Wire, 20 AWG, 19 x 32 AWG, 32 AWG core strands, 100 ft, PTFE, 5876 SL005
- RS Stock No.:
- 285-2679
- Mfr. Part No.:
- 5876 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€154.15
(exc. VAT)
€189.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €154.15 | €5.138 |
*price indicative
- RS Stock No.:
- 285-2679
- Mfr. Part No.:
- 5876 SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 20AWG | |
| Core Strands | 19 x 32AWG | |
| Cable Length | 100ft | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | PTFE | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | EU 2015/863/EU (RoHS3), REACH (EC 1907/2006), EU 2011/65/EU (RoHS2) | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | 5876 | |
| Size of Strands | 32AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 20AWG | ||
Core Strands 19 x 32AWG | ||
Cable Length 100ft | ||
Voltage 1kV | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Jacket Material PTFE | ||
Cable Type Single Core | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals EU 2015/863/EU (RoHS3), REACH (EC 1907/2006), EU 2011/65/EU (RoHS2) | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series 5876 | ||
Size of Strands 32AWG | ||
Number of Strands 19 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 5876 Series Purple Hook Up Wire 19 x 32 AWG 100 ft
- Alpha Wire 5876 Series Red Hook Up Wire 19 x 32 AWG 100 ft 5876
- Alpha Wire 5876 Series Green Hook Up Wire 19 x 32 AWG 100 ft
- Alpha Wire 5876 Series Brown Hook Up Wire 19 x 32 AWG 100 ft
- Alpha Wire 5876 Series Orange Hook Up Wire 19 x 32 AWG 100 ft
- Alpha Wire 5876 Series Black Hook Up Wire 19 x 32 AWG 100 ft
- Alpha Wire 5876 Series Yellow Hook Up Wire 19 x 32 AWG 1000 ft
- Alpha Wire 5876 Series Purple Hook Up Wire 19 x 32 AWG 1000 ft
