Alpha Wire 5877 Series Orange Hook Up Wire, 18 AWG, 19 x 30 AWG, 30 AWG core strands, 100 ft, PTFE, 5877 OR005

Subtotal (1 reel of 30 units)*

€173.72

(exc. VAT)

€213.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +€173.72€5.791

*price indicative

RS Stock No.:
285-2692
Mfr. Part No.:
5877 OR005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Orange

American Wire Gauge

18AWG

Core Strands

19 x 30AWG

Cable Length

100ft

Voltage

1kV

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Sub Type

Hookup Wire

Minimum Operating Temperature

-60°C

Cable Type

Single Core

Jacket Material

PTFE

Standards/Approvals

EU 2015/863/EU (RoHS3), REACH (EC 1907/2006), EU 2011/65/EU (RoHS2)

Fire Behaviour

Flame Retardant

Series

5877

Size of Strands

30AWG

Number of Strands

19

RoHS Status: Exempt

COO (Country of Origin):
MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.

Resistance to oil, solvents and chemicals

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy