Alpha Wire 5951 Series Brown 0.05 mm² Hook Up Wire, 30 AWG, 1000 ft, Polyvinyl Fluoride, 5951 BR001
- RS Stock No.:
- 285-2713
- Mfr. Part No.:
- 5951 BR001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€145.27
(exc. VAT)
€178.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €145.27 | €0.476 |
*price indicative
- RS Stock No.:
- 285-2713
- Mfr. Part No.:
- 5951 BR001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.05 mm² | |
| Jacket Colour | Brown | |
| American Wire Gauge | 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Silver Plated Copper | |
| Cable Type | Single Core | |
| Jacket Material | Polyvinyl Fluoride | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | 5951 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.05 mm² | ||
Jacket Colour Brown | ||
American Wire Gauge 30AWG | ||
Cable Length 1000ft | ||
Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Silver Plated Copper | ||
Cable Type Single Core | ||
Jacket Material Polyvinyl Fluoride | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series 5951 | ||
Number of Strands 1 | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 5951 Series Grey 0.05 mm² Hook Up Wire 1000 ft 5951 SL001
- Alpha Wire 5951 Series Orange 0.05 mm² Hook Up Wire 1000 ft 5951 OR001
- Alpha Wire 5951 Series Purple 0.05 mm² Hook Up Wire 1000 ft 5951 VI001
- Alpha Wire 5951 Series White 0.05 mm² Hook Up Wire 1000 ft 5951 WH001
- Alpha Wire 5954 Series Brown 0.25 mm² Hook Up Wire 1000 ft 5954 BR001
- Alpha Wire 5953 Series Brown 0.14 mm² Hook Up Wire 1000 ft 5953 BR001
- Alpha Wire 5952 Series Brown 0.08 mm² Hook Up Wire 1000 ft 5952 BR001
- Alpha Wire 1805 Series Brown 0.05 mm² Hook Up Wire 1000 ft 1805 BR001
