Alpha Wire 7012 Series White Hook Up Wire, 22 AWG, 19 x 34 AWG, 34 AWG core strands, 1000 ft, Polyethylene, 7012 WH001
- RS Stock No.:
- 285-2762
- Mfr. Part No.:
- 7012 WH001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€728.78
(exc. VAT)
€896.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €728.78 | €2.389 |
*price indicative
- RS Stock No.:
- 285-2762
- Mfr. Part No.:
- 7012 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 22AWG | |
| Core Strands | 19 x 34AWG | |
| Cable Length | 1000ft | |
| Voltage | 150V | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -55°C | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | |
| Cable Type | Stranded | |
| Jacket Material | Polyethylene | |
| Fire Behaviour | Flame Retardant | |
| Series | 7012 | |
| Size of Strands | 34AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 22AWG | ||
Core Strands 19 x 34AWG | ||
Cable Length 1000ft | ||
Voltage 150V | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -55°C | ||
Sub Type Hookup Wire | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | ||
Cable Type Stranded | ||
Jacket Material Polyethylene | ||
Fire Behaviour Flame Retardant | ||
Series 7012 | ||
Size of Strands 34AWG | ||
Number of Strands 19 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire Hookup Wire XLPE Series Black Hook Up Wire 19/34 1000 ft 7012
- Alpha Wire 2845/19 Series White Hook Up Wire 19 x 34 AWG 1000 ft,
- Alpha Wire AT221934 Series White Hook Up Wire 19 x 34 AWG 1000 ft,
- Alpha Wire 5855 Series White Hook Up Wire 19 x 34 AWG 1000 ft
- Alpha Wire 5875 Series White Hook Up Wire 19 x 34 AWG 1000 ft
- Alpha Wire AZ221934 Series White Hook Up Wire 19 x 34 AWG 1000 ft, Ethylene
- Alpha Wire 2845/19 Series Purple Hook Up Wire 19 x 34 AWG 1000 ft,
- Alpha Wire 2845/19 Series Yellow Hook Up Wire 19 x 34 AWG 1000 ft,
