Alpha Wire 7045 Series Black Hook Up Wire, 16 AWG, 26 x 30 AWG, 30 AWG core strands, 100 ft, Polyethylene, 7045 BK005
- RS Stock No.:
- 285-2828
- Mfr. Part No.:
- 7045 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€204.11
(exc. VAT)
€251.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €204.11 | €6.804 |
*price indicative
- RS Stock No.:
- 285-2828
- Mfr. Part No.:
- 7045 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | |
| Jacket Material | Polyethylene | |
| Minimum Operating Temperature | -55°C | |
| Cable Type | Single Core | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | 7045 | |
| Number of Strands | 26 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 30AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | ||
Jacket Material Polyethylene | ||
Minimum Operating Temperature -55°C | ||
Cable Type Single Core | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series 7045 | ||
Number of Strands 26 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 7045 Series White Hook Up Wire 26 x 30 AWG 100 ft 7045 WH005
- Alpha Wire 7045 Series Red Hook Up Wire 26 x 30 AWG 100 ft 7045 RD005
- Alpha Wire 7045 Series Black Hook Up Wire 26 x 30 AWG 1000 ft 7045 BK001
- Alpha Wire 7045 Series Red Hook Up Wire 26 x 30 AWG 1000 ft 7045 RD001
- Alpha Wire 7045 Series White Hook Up Wire 26 x 30 AWG 1000 ft 7045 WH001
- Alpha Wire 7044 Series Black Hook Up Wire 16 x 30 AWG 100 ft 7044 BK005
- Alpha Wire 7026 Series Black Hook Up Wire 19 x 30 AWG 100 ft 7026 BK005
- Alpha Wire 7048 Series Black Hook Up Wire 105 x 30 AWG 100 ft 7048 BK005
