Alpha Wire 7048 Series Red Hook Up Wire, 10 AWG, 105 x 30 AWG, 30 AWG core strands, 100 ft, Polyethylene, 7048 RD005
- RS Stock No.:
- 285-2868
- Mfr. Part No.:
- 7048 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€552.56
(exc. VAT)
€679.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €552.56 | €18.419 |
*price indicative
- RS Stock No.:
- 285-2868
- Mfr. Part No.:
- 7048 RD005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 10AWG | |
| Core Strands | 105 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -55°C | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | |
| Cable Type | Stranded | |
| Jacket Material | Polyethylene | |
| Fire Behaviour | Flame Retardant | |
| Series | 7048 | |
| Size of Strands | 30AWG | |
| Number of Strands | 105 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 10AWG | ||
Core Strands 105 x 30AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -55°C | ||
Sub Type Hookup Wire | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | ||
Cable Type Stranded | ||
Jacket Material Polyethylene | ||
Fire Behaviour Flame Retardant | ||
Series 7048 | ||
Size of Strands 30AWG | ||
Number of Strands 105 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 7048 Series Black Hook Up Wire 105 x 30 AWG 100 ft 7048 BK005
- Alpha Wire 7048 Series White Hook Up Wire 105 x 30 AWG 1000 ft 7048 WH001
- Alpha Wire 7048 Series Black Hook Up Wire 105 x 30 AWG 1000 ft 7048 BK001
- Alpha Wire 70478 Series White Hook Up Wire 105 x 30 AWG 100 ft 7048 WH005
- Alpha Wire 70478 Series Red Hook Up Wire 105 x 30 AWG 1000 ft 7048 RD001
- Alpha Wire 751000 Series Yellow Hook Up Wire 105 x 30 AWG 1000 ft 751000
- Alpha Wire 751000 Series Brown Hook Up Wire 105 x 30 AWG 1000 ft 751000
- Alpha Wire 751000 Series Black Hook Up Wire 105 x 30 AWG 1000 ft 751000
