Alpha Wire 752010 Series Black Hook Up Wire, 20 AWG, 10 x 30 AWG, 30 AWG core strands, 1000 ft, Polyethylene, 752010
- RS Stock No.:
- 285-2923
- Mfr. Part No.:
- 752010 BK001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€273.06
(exc. VAT)
€335.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €273.06 | €0.895 |
*price indicative
- RS Stock No.:
- 285-2923
- Mfr. Part No.:
- 752010 BK001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Stranded | |
| Standards/Approvals | EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Hookup Wire | |
| Jacket Material | Polyethylene | |
| Fire Behaviour | Flame Retardant | |
| Series | 752010 | |
| Size of Strands | 30AWG | |
| Number of Strands | 10 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Cable Type Stranded | ||
Standards/Approvals EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | ||
Minimum Operating Temperature -40°C | ||
Sub Type Hookup Wire | ||
Jacket Material Polyethylene | ||
Fire Behaviour Flame Retardant | ||
Series 752010 | ||
Size of Strands 30AWG | ||
Number of Strands 10 | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 752010 Series Yellow Hook Up Wire 10 x 30 AWG 1000 ft 752010
- Alpha Wire 752010 Series Brown Hook Up Wire 10 x 30 AWG 1000 ft 752010
- Alpha Wire 752010 Series Blue Hook Up Wire 10 x 30 AWG 1000 ft 752010
- Alpha Wire 752010 Series White Hook Up Wire 10 x 30 AWG 1000 ft 752010
- Alpha Wire 752010 Series Red Hook Up Wire 10 x 30 AWG 1000 ft 752010 RD001
- Alpha Wire 751000 Series Black Hook Up Wire 105 x 30 AWG 1000 ft 751000
- Alpha Wire 751441 Series Black Hook Up Wire 41 x 30 AWG 1000 ft 751441
- Alpha Wire 751816 Series Black Hook Up Wire 16 x 30 AWG 1000 ft 751816
