Alpha Wire AT121925 Series Purple Hook Up Wire, 12 AWG, 19 x 25 AWG, 25 AWG core strands, 1000 ft, PTFE, AT121925 VI001
- RS Stock No.:
- 285-2974
- Mfr. Part No.:
- AT121925 VI001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€4,001.18
(exc. VAT)
€4,921.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €4,001.18 | €13.119 |
*price indicative
- RS Stock No.:
- 285-2974
- Mfr. Part No.:
- AT121925 VI001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Purple | |
| American Wire Gauge | 12AWG | |
| Core Strands | 19 x 25AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -55°C | |
| Jacket Material | PTFE | |
| Cable Type | Single Core | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | |
| Fire Behaviour | Flame Retardant | |
| Series | AT121925 | |
| Size of Strands | 25AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Purple | ||
American Wire Gauge 12AWG | ||
Core Strands 19 x 25AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -55°C | ||
Jacket Material PTFE | ||
Cable Type Single Core | ||
Sub Type Hookup Wire | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | ||
Fire Behaviour Flame Retardant | ||
Series AT121925 | ||
Size of Strands 25AWG | ||
Number of Strands 19 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire AT121925 Series Black Hook Up Wire 19 x 25 AWG 1000 ft,
- Alpha Wire AT121925 Series Blue Hook Up Wire 19 x 25 AWG 1000 ft,
- Alpha Wire AT121925 Series White Hook Up Wire 19 x 25 AWG 1000 ft,
- Alpha Wire AT121925 Series Brown Hook Up Wire 19 x 25 AWG 1000 ft,
- Alpha Wire AT121925 Series Yellow Hook Up Wire 19 x 25 AWG 1000 ft,
- Alpha Wire AT121925 Series Green Hook Up Wire 19 x 25 AWG 1000 ft,
- Alpha Wire AT121925 Series Grey Hook Up Wire 19 x 25 AWG 1000 ft,
- Alpha Wire AT121925 Series Orange Hook Up Wire 19 x 25 AWG 1000 ft,
