Alpha Wire AT141927 Series Blue Hook Up Wire, 14 AWG, 19 x 27 AWG, 27 AWG core strands, 100 ft, PTFE, AT141927 BL005
- RS Stock No.:
- 285-2993
- Mfr. Part No.:
- AT141927 BL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€546.86
(exc. VAT)
€672.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €546.86 | €18.229 |
*price indicative
- RS Stock No.:
- 285-2993
- Mfr. Part No.:
- AT141927 BL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 14AWG | |
| Core Strands | 19 x 27AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | PTFE | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | AT141927 | |
| Size of Strands | 27AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 14AWG | ||
Core Strands 19 x 27AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Jacket Material PTFE | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series AT141927 | ||
Size of Strands 27AWG | ||
Number of Strands 19 | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire AT141927 Series Grey Hook Up Wire 19 x 27 AWG 100 ft
- Alpha Wire AT141927 Series Red Hook Up Wire 19 x 27 AWG 100 ft
- Alpha Wire AT141927 Series Red Hook Up Wire 19 x 27 AWG 1000 ft
- Alpha Wire AT141927 Series Black Hook Up Wire 19 x 27 AWG 100 ft,
- Alpha Wire AT141927 Series Orange Hook Up Wire 19 x 27 AWG 100 ft,
- Alpha Wire AT141927 Series Green Hook Up Wire 19 x 27 AWG 100 ft,
- Alpha Wire AT141927 Series Yellow Hook Up Wire 19 x 27 AWG 100 ft,
- Alpha Wire AT141927 Series Brown Hook Up Wire 19 x 27 AWG 100 ft,
