Alpha Wire AT181930 Series Blue 0.75 mm² Hook Up Wire, 18 AWG, 19, 100 ft, Polytetrafluoroethylene, AT181930 BL005
- RS Stock No.:
- 285-3066
- Mfr. Part No.:
- AT181930 BL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€247.22
(exc. VAT)
€304.08
(inc. VAT)
Temporarily out of stock
- Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €247.22 | €8.241 |
*price indicative
- RS Stock No.:
- 285-3066
- Mfr. Part No.:
- AT181930 BL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.75 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 18AWG | |
| Core Strands | 19 | |
| Cable Length | 100ft | |
| Voltage | 600 V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Cable Type | Single Core | |
| Jacket Material | Polytetrafluoroethylene | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | |
| Minimum Operating Temperature | -55°C | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | AT181930 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.75 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 18AWG | ||
Core Strands 19 | ||
Cable Length 100ft | ||
Voltage 600 V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Cable Type Single Core | ||
Jacket Material Polytetrafluoroethylene | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | ||
Minimum Operating Temperature -55°C | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series AT181930 | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire AT181930 Series Blue 0.75 mm² Hook Up Wire 19/30 PTFE Insulation, AT181930 BL001
- Alpha Wire AT181930 Series Black 0.75 mm² Hook Up Wire 19/30 PTFE Insulation, AT181930 BK005
- Alpha Wire AT181930 Series Red 0.75 mm² Hook Up Wire 19/30 PTFE Insulation, AT181930 RD005
- Alpha Wire AT181930 Series Purple 0.75 mm² Hook Up Wire 19/30 PTFE Insulation, AT181930 VI005
- Alpha Wire AT181930 Series Green 0.75 mm² Hook Up Wire 19/30 PTFE Insulation, AT181930 GR005
- Alpha Wire AT181930 Series Grey 0.75 mm² Hook Up Wire 19/30 PTFE Insulation, AT181930 SL005
- Alpha Wire AT181930 Series Yellow 0.75 mm² Hook Up Wire 19/30 PTFE Insulation, AT181930 YL005
- Alpha Wire AT181930 Series White 0.75 mm² Hook Up Wire 19/30 PTFE Insulation, AT181930 WH005
