Alpha Wire AT201932 Series Brown 0.5 mm² Hook Up Wire, 20 AWG, 19, 100 ft, Polytetrafluoroethylene, AT201932 BR005
- RS Stock No.:
- 285-3110
- Mfr. Part No.:
- AT201932 BR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€218.66
(exc. VAT)
€268.95
(inc. VAT)
Temporarily out of stock
- Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €218.66 | €7.289 |
*price indicative
- RS Stock No.:
- 285-3110
- Mfr. Part No.:
- AT201932 BR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.5 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 20AWG | |
| Core Strands | 19 | |
| Cable Length | 100ft | |
| Voltage | 600 V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | Polytetrafluoroethylene | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | |
| Minimum Operating Temperature | -55°C | |
| Cable Type | Stranded | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | AT201932 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.5 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 20AWG | ||
Core Strands 19 | ||
Cable Length 100ft | ||
Voltage 600 V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Jacket Material Polytetrafluoroethylene | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | ||
Minimum Operating Temperature -55°C | ||
Cable Type Stranded | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series AT201932 | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire AT201932 Series Brown 0.5 mm² Hook Up Wire 19/32 PTFE Insulation, AT201932 BR001
- Alpha Wire AT201932 Series White 0.5 mm² Hook Up Wire 19/32 PTFE Insulation, AT201932 WH005
- Alpha Wire AT201932 Series Green 0.5 mm² Hook Up Wire 19/32 PTFE Insulation, AT201932 GR005
- Alpha Wire AT201932 Series Orange 0.5 mm² Hook Up Wire 19/32 PTFE Insulation, AT201932 OR005
- Alpha Wire AT201932 Series Purple 0.5 mm² Hook Up Wire 19/32 PTFE Insulation, AT201932 VI005
- Alpha Wire AT201932 Series Black 0.5 mm² Hook Up Wire 19/32 PTFE Insulation, AT201932 BK005
- Alpha Wire AT201932 Series Yellow 0.5 mm² Hook Up Wire 19/32 PTFE Insulation, AT201932 YL005
- Alpha Wire AT201932 Series Red 0.5 mm² Hook Up Wire 19/32 PTFE Insulation, AT201932 RD005
