Huber+Suhner RADOX Series Black Hook Up Wire, 100 m, RADOX 125 0.75 MM² BLACK
- RS Stock No.:
- 288-2050
- Distrelec Article No.:
- 155-41-429
- Mfr. Part No.:
- RADOX 125 0.75 MM² BLACK
- Manufacturer:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
€151.20
(exc. VAT)
€186.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €1.512 | €151.20 |
*price indicative
- RS Stock No.:
- 288-2050
- Distrelec Article No.:
- 155-41-429
- Mfr. Part No.:
- RADOX 125 0.75 MM² BLACK
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | RoHS | |
| Cable Type | Connecting leads | |
| Series | RADOX | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals RoHS | ||
Cable Type Connecting leads | ||
Series RADOX | ||
- COO (Country of Origin):
- CH
The stranded wire is a high-quality wire, perfect for various electrical applications. It offers excellent durability and performance, making it a reliable choice for your projects.
Conducts electricity efficiently
Resistant to high temperatures
Durable construction for long-lasting use
Flexible design for easy installation
Designed for industrial use
Related links
- Huber+Suhner RADOX Series Blue Hook Up Wire RADOX 125 0.75 MM² BLUE
- Huber+Suhner RADOX Series Brown Hook Up Wire RADOX 125 0.75 MM² BROWN
- Huber+Suhner RADOX Series Red Hook Up Wire RADOX 125 0.75 MM² RED
- Huber+Suhner RADOX Series White Hook Up Wire RADOX 125 0.75 MM² WHITE
- Huber+Suhner RADOX Series Grey Hook Up Wire RADOX 125 0.75 MM² YELLOW/GREE
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 155 0.75 MM² BLACK
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 125 1.0 MM² BLACK
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 125 0.5 MM² BLACK
