Alpha Wire Hookup Wire PVC Series Red 0.33 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 30 m, PVC, 3071

Subtotal (1 reel of 30 metres)*

€20.23

(exc. VAT)

€24.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€20.23€0.674

*price indicative

RS Stock No.:
383-6060
Distrelec Article No.:
300-83-108
Mfr. Part No.:
3071 RD005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.33mm²

Jacket Colour

Red

American Wire Gauge

22AWG

Core Strands

7 x 250 μm

Cable Length

30m

Voltage

600V

Outside Diameter

2.39mm

Maximum Operating Temperature

105°C

Conductor Material

Copper

Jacket Material

PVC

Cable Type

Hookup

Sub Type

UL1015

Standards/Approvals

UL Listed

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant

Series

Hookup Wire PVC

Number of Strands

7

Size of Strands

250μm

Belden Alpha Wire Hook Up Wire, 7/0.25 Strands, 0.8mm Insulation Wall Thickness - 3071 RD005


Make sure signals don't get lost in translation by using this hook up wire from Belden Alpha Wire. Its seven strands of copper conductor make sure data gets from A to B in a flash. Thanks to its 30m length, this is a smart choice for supporting long-distance relationships between components. As it has a bend radius of five times its 2.39mm diameter, you can weave it around complex setups without a problem.

Features & Benefits


• Red sheath colour for fast identification in crowded systems

• Compact 0.33mm² cross-sectional area means it's ideal for use in tight spaces

• Performs reliably in temperatures between -20°C and +105°C to suit harsh industrial conditions

• PVC insulation maintains signal integrity and resists corrosion, moisture and thermal stress

Applications


• Electronics systems

• Power distribution

• Communications equipment

What size are the wire strands?


This hook up wire has 0.25mm-sized strands, making it highly flexible.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy