TE Connectivity 99M Series Black Harsh Environment Wire, 19 x 0.15 mm, Polyethylene Terephthalate, 100 m, 99M0111-22-0
- RS Stock No.:
- 398-0937
- Mfr. Part No.:
- 99M0111-22-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 100 metres)*
€125.65
(exc. VAT)
€154.55
(inc. VAT)
Temporarily out of stock
- 13 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €125.65 | €1.257 |
*price indicative
- RS Stock No.:
- 398-0937
- Mfr. Part No.:
- 99M0111-22-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Harsh Environment Wire | |
| Jacket Colour | Black | |
| Core Strands | 19 x 150 μm | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Resistance Features | Chemical Resistant, Flame Resistant, Fluid Resistant | |
| Jacket Material | Polyethylene Terephthalate | |
| Standards/Approvals | TE WCD 281, Defense Standard 61-12 | |
| Series | 99M | |
| Shield Type | Unshielded | |
| Size of Strands | 150μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Harsh Environment Wire | ||
Jacket Colour Black | ||
Core Strands 19 x 150 μm | ||
Cable Length 100m | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Resistance Features Chemical Resistant, Flame Resistant, Fluid Resistant | ||
Jacket Material Polyethylene Terephthalate | ||
Standards/Approvals TE WCD 281, Defense Standard 61-12 | ||
Series 99M | ||
Shield Type Unshielded | ||
Size of Strands 150μm | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- GB
Type 99M®
Type 99M® has a dual wall construction of irradiated modified polyester. Designed to meet stringent low hazardous performance, in particular naval, mass transit and industrial control panel wiring.
Features & Benefits
• Low flammability
• Low smoke generation
• Low toxicity index
• Small size, lightweight, flexible
• Resistant to chemicals and fluids
• Low generation of corrosive gases
• 600 V Voltage rating
Standards
Def Stan 61-12 Part 18 Issue 5 Type 1
Related links
- TE Connectivity 99M Series Pink Harsh Environment Wire Polyethylene Terephthalate 99M0111-22-2L
- TE Connectivity 99M Series White Harsh Environment Wire Polyethylene Terephthalate 99M0111-22-9
- TE Connectivity 99M Series Blue Harsh Environment Wire Polyethylene Terephthalate 99M0111-22-6
- TE Connectivity 99M Series Red Harsh Environment Wire Polyethylene Terephthalate 99M0111-22-2
- TE Connectivity 99M Series Black Harsh Environment Wire Polyethylene Terephthalate 99M0111-20-0
- TE Connectivity 99M Series Pink Harsh Environment Wire Polyethylene Terephthalate 99M0111-20-2L
- TE Connectivity 99M Series White Harsh Environment Wire Polyethylene Terephthalate 99M0111-20-9
- TE Connectivity 99M Series Red Harsh Environment Wire Polyethylene Terephthalate 99M0111-20-2
