Alpha Wire Ecogen Ecowire Series Yellow 0.2 mm² Hook Up Wire, 24 AWG, 7 x 0.20 mm, 200 μm core strands, 30 m, Modified
- RS Stock No.:
- 687-7437
- Mfr. Part No.:
- 6712 YL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€32.59
(exc. VAT)
€40.09
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €32.59 | €1.086 |
*price indicative
- RS Stock No.:
- 687-7437
- Mfr. Part No.:
- 6712 YL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.2mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.09mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Sub Type | EcoWire | |
| Cable Type | Hookup | |
| Jacket Material | Modified Polyphenilether | |
| Standards/Approvals | CE, CSA, UL | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Halogen Free | |
| Series | Ecogen Ecowire | |
| Number of Strands | 7 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.2mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Outside Diameter 1.09mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Sub Type EcoWire | ||
Cable Type Hookup | ||
Jacket Material Modified Polyphenilether | ||
Standards/Approvals CE, CSA, UL | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Halogen Free | ||
Series Ecogen Ecowire | ||
Number of Strands 7 | ||
Size of Strands 200μm | ||
Belden Ecogen Ecowire Series Hook Up Wire, 0.2mm² Cross Sectional Area, Yellow - 6712 YL001
This hook-up wire is a flexible single-core cable designed for general-purpose electrical connections in industrial and electronic systems. It provides insulated copper conductors for signal and power interconnections where a compact, colour-coded lead is required, and is suited to installations requiring elevated temperature performance.
Features & Benefits
• 0.2mm² conductor offers Compact cross section for tight routing
• 7-strand construction delivers enhanced flexibility for frequent movement
• 600Vrms rating allows use on low-voltage power and control circuits
• Temperature range -40°C to 105°C supports hot-environment operation
• VW-1 and IEC 60332-2 flame behaviour reduces fire spread risk
• Modified polyphenylene ether jacket provides halogen-free insulation
• 7-strand construction delivers enhanced flexibility for frequent movement
• 600Vrms rating allows use on low-voltage power and control circuits
• Temperature range -40°C to 105°C supports hot-environment operation
• VW-1 and IEC 60332-2 flame behaviour reduces fire spread risk
• Modified polyphenylene ether jacket provides halogen-free insulation
**Applications**
• Suitable for wiring control panels in automation equipment
• Ideal for internal wiring of electronic devices and instruments
• Used for field terminations in machinery harnesses
• Can be used for interconnects in electrical assemblies on machines
• Ideal for internal wiring of electronic devices and instruments
• Used for field terminations in machinery harnesses
• Can be used for interconnects in electrical assemblies on machines
What conductor composition ensures conductivity and pliability?
The conductor is copper MADE up of seven strands, combining electrical conductivity with improved flexibility compared with a solid core.
How is the product packaged for continuous installation runs?
It is supplied on spools offering continuous lengths such as 100 ft and 1,000 ft to aid uninterrupted cable pulls.
How does the insulation support regulatory and environmental requirements?
The jacket is halogen-free modified polyphenylene ether and the construction complies with relevant electrical safety and environmental directives listed in the specification.
What mechanical constraints should be observed during installation?
Maintain a minimum bend radius of 10x cable diameter and limit pull tension to the specified maximum to prevent conductor or insulation damage.
Standards
UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant
Related links
- Alpha Wire Ecogen Ecowire Series Blue 0.2 mm² Hook Up Wire 7/0.20 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series White 0.2 mm² Hook Up Wire 7/0.20 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Orange 0.2 mm² Hook Up Wire 7/0.20 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Violet 0.2 mm² Hook Up Wire 7/0.20 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Grey 0.2 mm² Hook Up Wire 7/0.20 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Green 0.2 mm² Hook Up Wire 7/0.20 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Brown 0.2 mm² Hook Up Wire 7/0.20 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Yellow 0.2 mm² Hook Up Wire 7/0.20 mm 305 m, Modified
