Alpha Wire Ecogen Ecowire Series Orange 0.75 mm² Hook Up Wire, 18 AWG, 16 x 250 μm, 250 μm core strands, 30 m, Modified
- RS Stock No.:
- 687-7553
- Mfr. Part No.:
- 6715 OR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€36.26
(exc. VAT)
€44.60
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €36.26 | €1.209 |
*price indicative
- RS Stock No.:
- 687-7553
- Mfr. Part No.:
- 6715 OR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.75mm² | |
| Jacket Colour | Orange | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 1.7mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | CE, CSA, UL | |
| Jacket Material | Modified Polyphenilether | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | UL11028 | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | Ecogen Ecowire | |
| Size of Strands | 250μm | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.75mm² | ||
Jacket Colour Orange | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 250 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 1.7mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals CE, CSA, UL | ||
Jacket Material Modified Polyphenilether | ||
Minimum Operating Temperature -40°C | ||
Sub Type UL11028 | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series Ecogen Ecowire | ||
Size of Strands 250μm | ||
Number of Strands 16 | ||
Belden Ecogen Ecowire Series Hook Up Wire, 0.75mm² Cross Sectional Area, Orange Sheath Colour - 6715 OR005
This hook up wire is an essential component for electrical applications, featuring a single-core design made from tinned copper. With a cross-sectional area of 0.75mm², this flexible wire has a vibrant orange MPPE insulation, ensuring both visibility and durability. Measuring 30 m in length, it is rated for a maximum operating temperature of +105 °C and a minimum of -40 °C, making it suitable for a wide range of environments.
Features & Benefits
• Constructed from high-quality tinned copper for effective conductivity
• MPPE insulation provides excellent resistance to wear and tear
• Operates effectively within a temperature range of -40 to +105 °C
• Rated at 600V, ensuring safety in various applications
• Lightweight and flexible, allowing for easy installation
• Unshielded design for straightforward wiring in diverse projects
Applications
• Utilised in automation systems for reliable connections
• Suitable for wiring in electrical panels and machinery
• Employed in electronic devices requiring precise connections
• Ideal for mechanical needing efficient electrical conductance
What is the significance of the tinned copper construction?
The tinned copper construction enhances resistance to corrosion and ensures lasting conductivity, making it ideal for environments where moisture or oxidation may be present.
How does the MPPE insulation contribute to safety?
MPPE insulation is designed to withstand a high voltage rating of 600 V, providing a robust barrier against potential electrical faults, leading to enhanced safety in applications.
Can this wire be used in outdoor conditions?
Yes, the wire's temperature range of -40 to +105 °C makes it suitable for both indoor and outdoor use, ensuring reliable performance regardless of climate conditions.
What makes this wire environmentally compliant?
The wire's construction adheres to RoHS directives, ensuring that it is free from hazardous substances, aligning it with eco-friendly wiring solutions for various applications.
How flexible is the wire for installation purposes?
The lightweight nature of the hook up wire allows for easy manipulation and installation, making it a convenient choice for intricate wiring layouts in different setups.
Related links
- Alpha Wire Ecogen Ecowire Series Black 0.75 mm² Hook Up Wire 16 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Green 0.75 mm² Hook Up Wire 16 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Blue 0.75 mm² Hook Up Wire 16 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Yellow 0.75 mm² Hook Up Wire 16 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Red 0.75 mm² Hook Up Wire 16 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Brown 0.75 mm² Hook Up Wire 16 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Grey 0.75 mm² Hook Up Wire 16 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Purple 0.75 mm² Hook Up Wire 16 x 0.25 mm 30 m, Modified
