Alpha Wire Ecogen Ecowire Series Green, Yellow 0.75 mm² Hook Up Wire, 18 AWG, 16 x 0.25 mm, 250 μm core strands, 30 m,
- RS Stock No.:
- 687-7569
- Mfr. Part No.:
- 6715 GY005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€59.93
(exc. VAT)
€73.71
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €59.93 | €1.998 |
*price indicative
- RS Stock No.:
- 687-7569
- Mfr. Part No.:
- 6715 GY005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.75mm² | |
| Jacket Colour | Green, Yellow | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 1.7mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Sub Type | EcoWire | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, CSA, UL | |
| Jacket Material | Modified Polyphenilether | |
| Fire Behaviour | Flame Retardant | |
| Series | Ecogen Ecowire | |
| Number of Strands | 16 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.75mm² | ||
Jacket Colour Green, Yellow | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 250 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 1.7mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Sub Type EcoWire | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, CSA, UL | ||
Jacket Material Modified Polyphenilether | ||
Fire Behaviour Flame Retardant | ||
Series Ecogen Ecowire | ||
Number of Strands 16 | ||
Size of Strands 250μm | ||
Belden Ecogen Ecowire Series Hook Up Wire, 305m Cable Length, 0.75mm² Cross Sectional Area - 6715 GY001
This hook-up wire is intended for internal wiring and control circuits in industrial and electronic equipment, providing a flexible conductor solution for systems operating across a wide temperature range. It uses a multi-strand copper core insulated with a PVC-free thermoplastic to offer a compact, colour-coded connection option for electrical assemblies where regulated flame performance is required.
Features & Benefits
• 0.75mm² conductor gives balanced current capacity and flexibility
• 16-strand copper core improves bendability and termination quality
• 600V rating supports a broad range of control circuits
• IEC 60332-1 flame behaviour reduces fire propagation risk
• Maximum operating temperature 105°C permits elevated temperature environments
• Jacket material modified polyphenylene ether avoids PVC in cable jackets
• 16-strand copper core improves bendability and termination quality
• 600V rating supports a broad range of control circuits
• IEC 60332-1 flame behaviour reduces fire propagation risk
• Maximum operating temperature 105°C permits elevated temperature environments
• Jacket material modified polyphenylene ether avoids PVC in cable jackets
**Applications**
• Suitable for industrial control wiring in automation panels
• Ideal for internal wiring of motors and drives
• Used for interconnects in electronic assemblies and instruments
• Can be used for cabinet harnessing where flame performance is required
• Suitable for maintenance and retrofit wiring in electrical installations
• Ideal for internal wiring of motors and drives
• Used for interconnects in electronic assemblies and instruments
• Can be used for cabinet harnessing where flame performance is required
• Suitable for maintenance and retrofit wiring in electrical installations
What conductor construction helps where frequent movement occurs?
The conductor comprises multiple fine strands which increase flexibility and resist fatigue at termination points during repeated flexing.
How does the jacket composition affect chemical or heat exposure?
The modified polyphenylene ether jacket delivers improved thermal stability compared with standard PVC and avoids plasticiser-related softening.
What approvals are available for installation in regulated environments?
The product carries UL, CSA and CE recognitions that indicate it meets specified international safety and performance criteria.
How is identification handled for polarity or earth conductors?
The outer sheath is supplied in yellow and green colours to assist clear identification of protective earth wiring.
What cable length options are provided for bulk installations?
It is supplied on reels of 305m to facilitate continuous runs and reduce the need for frequent joints.
Standards
UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant
Related links
- Alpha Wire Ecogen Ecowire Series Yellow 0.75 mm² Hook Up Wire 16/0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series White 0.75 mm² Hook Up Wire 16/0.25 mm 30 m 6715
- Alpha Wire Ecogen Ecowire Series Green 0.75 mm² Hook Up Wire 16/0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Black 0.75 mm² Hook Up Wire 16/0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Red 0.75 mm² Hook Up Wire 16/0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Grey 0.75 mm² Hook Up Wire 16/0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Blue 0.75 mm² Hook Up Wire 16/0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Brown 0.75 mm² Hook Up Wire 16/0.25 mm 30 m, Modified
