Alpha Wire Ecogen Ecowire Series Blue 1.3 mm² Hook Up Wire, 16 AWG, 26 x 0.25 mm, 250 μm core strands, 30 m, Modified
- RS Stock No.:
- 687-7578
- Distrelec Article No.:
- 300-59-365
- Mfr. Part No.:
- 6716 BL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€44.42
(exc. VAT)
€54.64
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
- Plus 23 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €44.42 | €1.481 |
*price indicative
- RS Stock No.:
- 687-7578
- Distrelec Article No.:
- 300-59-365
- Mfr. Part No.:
- 6716 BL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.3mm² | |
| Jacket Colour | Blue | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 2.06mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | EcoWire | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Type | Single Core | |
| Standards/Approvals | CE, CSA, UL | |
| Fire Behaviour | Flame Retardant | |
| Series | Ecogen Ecowire | |
| Size of Strands | 250μm | |
| Number of Strands | 26 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.3mm² | ||
Jacket Colour Blue | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 250 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 2.06mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Sub Type EcoWire | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Type Single Core | ||
Standards/Approvals CE, CSA, UL | ||
Fire Behaviour Flame Retardant | ||
Series Ecogen Ecowire | ||
Size of Strands 250μm | ||
Number of Strands 26 | ||
Belden Ecogen Ecowire Series Hook Up Wire, 1.3mm² Cross Sectional Area, Black Jacket - 6716 BL001
This hook-up wire is a general-purpose copper conductor intended for wiring in automation, electronics and electrical systems where halogen-free, low-smoke behaviour and elevated temperature endurance are required. It is suited to installations demanding a flexible multi-strand conductor with a polymer jacket engineered for harsher operating environments and standard industrial voltage ratings.
Features & Benefits
• 26-strand conductor delivers enhanced flexibility for routing
• 1.3mm² cross section supports typical control and signal currents
• Rated 600V for mains and industrial power distribution
• Maximum operating temperature 105°C permits higher thermal loading
• Modified PPE/PVC jacket offers improved chemical and thermal resistance
• Zero halogen low smoke behaviour reduces toxic emissions in fires
• 1.3mm² cross section supports typical control and signal currents
• Rated 600V for mains and industrial power distribution
• Maximum operating temperature 105°C permits higher thermal loading
• Modified PPE/PVC jacket offers improved chemical and thermal resistance
• Zero halogen low smoke behaviour reduces toxic emissions in fires
**Applications**
• Suitable for control cabinet internal wiring in factory automation
• Ideal for harnesses in automotive and vehicle electrical systems
• Used for power and signal connections in test and measurement rigs
• Can be used for appliance internal wiring requiring flame resistance
• Used with junction blocks and Terminal strips in machinery panels
• Ideal for harnesses in automotive and vehicle electrical systems
• Used for power and signal connections in test and measurement rigs
• Can be used for appliance internal wiring requiring flame resistance
• Used with junction blocks and Terminal strips in machinery panels
What conductor construction provides the cables flexibility?
The conductor is formed from 26 strands of copper to improve bendability and ease of termination in Compact assemblies.
Which fire and flame characteristics are specified?
It meets zero-halogen and low-smoke requirements and conforms to flame test classifications including VW-1 and FT1 for enhanced safety during combustion.
Which regulatory and industry specifications does it meet?
The wire complies with multiple standards including UL AWM listings, CSA TEW-105 and ISO 6722 as well as military specification MIL-W-16878 Type D.
How is suitability for RoHS and REACH assessed?
Materials used conform to RoHS and REACH declarations and do not contain SVHCs above the defined thresholds.
What mechanical installation guidance is provided?
Recommended minimum bend radius is ten times the cable diameter and maximum pull tension is specified for safe handling.
Standards
UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant
Related links
- Alpha Wire Ecogen Ecowire Series White 1.3 mm² Hook Up Wire 26 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Orange 1.3 mm² Hook Up Wire 26 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Green 1.3 mm² Hook Up Wire 26 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Grey 1.3 mm² Hook Up Wire 26 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Purple 1.3 mm² Hook Up Wire 26 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Yellow 1.3 mm² Hook Up Wire 26 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Red 1.3 mm² Hook Up Wire 26 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Brown 1.3 mm² Hook Up Wire 26 x 0.25 mm 30 m, Modified
