Alpha Wire Ecogen Ecowire Series Blue 5.2 mm² Hook Up Wire, 10 AWG, 105 x 250 μm, 250 μm core strands, 30 m, Modified
- RS Stock No.:
- 687-7698
- Mfr. Part No.:
- 6719 BL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€171.24
(exc. VAT)
€210.63
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 26 January 2027
- Plus 2 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €171.24 | €5.708 |
*price indicative
- RS Stock No.:
- 687-7698
- Mfr. Part No.:
- 6719 BL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 5.2mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 10AWG | |
| Core Strands | 105 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 0.144in | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Sub Type | UL11028 | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Type | Hookup | |
| Standards/Approvals | CE, CSA, UL | |
| Fire Behaviour | Flame Retardant | |
| Series | Ecogen Ecowire | |
| Size of Strands | 250μm | |
| Number of Strands | 105 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 5.2mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 10AWG | ||
Core Strands 105 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 0.144in | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Sub Type UL11028 | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Type Hookup | ||
Standards/Approvals CE, CSA, UL | ||
Fire Behaviour Flame Retardant | ||
Series Ecogen Ecowire | ||
Size of Strands 250μm | ||
Number of Strands 105 | ||
Belden Ecogen Ecowire Series Hook Up Wire, 5.2mm² Cross Sectional Area, Black Jacket - 6719 BL005
This hook‑up wire is a single‑core electrical conductor designed for general‑purpose interconnection in industrial and electronic systems. It is intended for use where a flexible, halogen‑free insulated conductor is required and operates across a wide temperature range in environments where flame‑behaviour standards are relevant.
Features & Benefits
• 105‑strand copper conductor gives enhanced flexibility for routing
• 5.2 mm² cross‑section provides robust current‑carrying capacity
• Rated 600V for use in standard control and power circuits
• Maximum operating temperature 105 °C allows higher thermal loading
• Modified polyphenylene ether insulation offers halogen‑free performance
• Meets IEC 60332‑2 flame‑behaviour for improved fire safety
• 5.2 mm² cross‑section provides robust current‑carrying capacity
• Rated 600V for use in standard control and power circuits
• Maximum operating temperature 105 °C allows higher thermal loading
• Modified polyphenylene ether insulation offers halogen‑free performance
• Meets IEC 60332‑2 flame‑behaviour for improved fire safety
**Applications**
• Suitable for wiring in automated assembly equipment
• Ideal for control panels and cabinet internal interconnections
• Used for signal and power links in electronic test rigs
• Can be used for appliance internal wiring at elevated temperatures
• Ideal for control panels and cabinet internal interconnections
• Used for signal and power links in electronic test rigs
• Can be used for appliance internal wiring at elevated temperatures
What conductor construction enables improved flexibility?
The conductor is MADE from multiple fine copper strands totalling 105 strands, which reduces stiffness and aids frequent bending during installation.
How is environmental compliance addressed in its manufacture?
Materials comply with RoHS restrictions and do not exceed listed REACH SVHC thresholds for substances of very high concern.
What packaging options are available for long runs?
It is offered in continuous lengths on reels, commonly 1000 ft or 100 ft, with reel dimensions provided for handling and storage planning.
Which flame and safety standards apply to its insulation?
Insulation meets recognised flame‑behaviour tests including IEC 60332‑1 and IEC 60332‑2, Plus CSA FT1 AWM I A/B classifications.
Standards
UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant
Related links
- Alpha Wire Ecogen Ecowire Series Grey 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Black 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Yellow 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series White 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Green 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Purple 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Orange 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Brown 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m, Modified
