AXINDUS KY30 Series Grey 0.34 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 200 m, PVC, KY3005G
- RS Stock No.:
- 688-4624
- Mfr. Part No.:
- KY3005G
- Manufacturer:
- AXINDUS
Subtotal (1 reel of 200 metres)*
€84.53
(exc. VAT)
€103.97
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €84.53 | €0.423 |
*price indicative
- RS Stock No.:
- 688-4624
- Mfr. Part No.:
- KY3005G
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.34mm² | |
| Jacket Colour | Grey | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 200m | |
| Outside Diameter | 1.45mm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Equipment Wire | |
| Cable Type | Single Core | |
| Standards/Approvals | IEC 60332-1, NF C 93-521 | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | KY30 | |
| Number of Strands | 7 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.34mm² | ||
Jacket Colour Grey | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 200m | ||
Outside Diameter 1.45mm | ||
Voltage 250V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Sub Type Equipment Wire | ||
Cable Type Single Core | ||
Standards/Approvals IEC 60332-1, NF C 93-521 | ||
Minimum Operating Temperature -30°C | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series KY30 | ||
Number of Strands 7 | ||
Size of Strands 250μm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
KY30 type cable wires - 250 V
KY30 wire can be used in electronic and electrical engineering inductries. They are ideal for wiring small and medium sized appliances.
• RoHS compliant
• Copper strand tinned conductor material
• PVC insulation
• Flame Retardant
Standards
NF C 93-521, NF C 32-070/C2 or IEC 60332-1
Related links
- AXINDUS KY30 Series Red 0.34 mm² Hook Up Wire 7 x 250 μm 200 m
- AXINDUS KY30 Series Green 0.34 mm² Hook Up Wire 7 x 250 μm 200 m
- AXINDUS KY30 Series White 0.34 mm² Hook Up Wire 7 x 250 μm 200 m
- AXINDUS KY30 Series Blue 0.34 mm² Hook Up Wire 7 x 250 μm 200 m
- AXINDUS KY30 Series Yellow 0.34 mm² Hook Up Wire 7 x 250 μm 200 m
- AXINDUS KY30 Series Black 0.34 mm² Hook Up Wire 7 x 250 μm 200 m
- AXINDUS KY30 Series Purple 0.34 mm² Hook Up Wire 7 x 250 μm 200 m
- AXINDUS KY30 Series Orange 0.34 mm² Hook Up Wire 7 x 250 μm 200 m
