RS PRO Silver mm Resistance Wire, 11.5 m
- RS Stock No.:
- 714-1726
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€52.02
(exc. VAT)
€63.98
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.02 |
*price indicative
- RS Stock No.:
- 714-1726
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | mm | |
| Product Type | Resistance Wire | |
| Jacket Colour | Silver | |
| Cable Length | 11.5m | |
| Outside Diameter | 1.63mm | |
| Maximum Operating Temperature | 1150°C | |
| Conductor Material | Nickel Chrome | |
| Minimum Operating Temperature | 1150°C | |
| Cable Type | Test Lead | |
| Sub Type | Screened Control Cable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area mm | ||
Product Type Resistance Wire | ||
Jacket Colour Silver | ||
Cable Length 11.5m | ||
Outside Diameter 1.63mm | ||
Maximum Operating Temperature 1150°C | ||
Conductor Material Nickel Chrome | ||
Minimum Operating Temperature 1150°C | ||
Cable Type Test Lead | ||
Sub Type Screened Control Cable | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Nichrome Wire
80//20 nickel-chrome alloy resistance wire
Operating temperatures up to 1150°C
Suitable for control resistors
200g reels
