Lapp H07Z-K Series Blue 2.5 mm² Hook Up Wire, 100 m, 4726142, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Subtotal (1 reel of 100 metres)*

€217.13

(exc. VAT)

€267.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€217.13€2.171

*price indicative

RS Stock No.:
721-0686
Mfr. Part No.:
4726142
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Cross Sectional Area

2.5mm²

Product Type

Hook Up Wire

Jacket Colour

Blue

Cable Length

100m

Outside Diameter

4.3mm

Voltage

450V, 750V

Maximum Operating Temperature

90°C

Conductor Material

Bare Copper

Sub Type

Single Core

Standards/Approvals

EAC, CE, EN 50525-3-41

Jacket Material

Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2

Hazardous Area Certification

No

Series

H07Z-K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy