Lapp MULTI-STANDARD SC 2.1 Series Grey 0.5 mm² Hook Up Wire, 100 m, 4160106, PVC
- RS Stock No.:
- 724-4210
- Mfr. Part No.:
- 4160106
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€65.82
(exc. VAT)
€80.96
(inc. VAT)
- Plus 2 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €65.82 | €0.658 |
*price indicative
- RS Stock No.:
- 724-4210
- Mfr. Part No.:
- 4160106
- Manufacturer:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 0.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| Cable Length | 100m | |
| Voltage | 450V, 750V, 600V | |
| Outside Diameter | 2.5mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | H07V-K ⊲HAR⊳ (*) acc. to EN 50525-2-31, UL (AWM) Style 1015, UL 758 (File No. E63634), UL (MTW): UL 1063 (File E198296), CSA (TEW): C22.2 No. 127-18 | |
| Sub Type | Multi-Standard Single Core | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 UL VW-1 acc. to UL 1581 § 1080 UL FT2 acc. to UL 1581 § 1100 CSA FT1 acc. to CSA C22.2 No. 2256 § 9.3 | |
| Hazardous Area Certification | No | |
| Series | MULTI-STANDARD SC 2.1 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 0.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
Cable Length 100m | ||
Voltage 450V, 750V, 600V | ||
Outside Diameter 2.5mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals H07V-K ⊲HAR⊳ (*) acc. to EN 50525-2-31, UL (AWM) Style 1015, UL 758 (File No. E63634), UL (MTW): UL 1063 (File E198296), CSA (TEW): C22.2 No. 127-18 | ||
Sub Type Multi-Standard Single Core | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 UL VW-1 acc. to UL 1581 § 1080 UL FT2 acc. to UL 1581 § 1100 CSA FT1 acc. to CSA C22.2 No. 2256 § 9.3 | ||
Hazardous Area Certification No | ||
Series MULTI-STANDARD SC 2.1 | ||
Lapp Multi Standard Panel Wire SC 2.1
Standards
Related links
- Lapp MULTI-STANDARD SC 2.1 Series Brown 0.5 mm² Hook Up Wire 4160103, Polyvinyl Chloride
- Lapp MULTI-STANDARD SC 2.1 Series Blue 0.5 mm² Hook Up Wire 4160102, Polyvinyl Chloride
- Lapp MULTI-STANDARD SC 2.1 Series Blue 0.5 mm² Hook Up Wire 4160114, Polyvinyl Chloride
- Lapp MULTI-STANDARD SC 2.1 Series Black 0.5 mm² Hook Up Wire 4160101, Polyvinyl Chloride
- Lapp MULTI-STANDARD SC 2.1 Series Green 100 m Polyvinyl Chloride
- Lapp MULTI-STANDARD SC 2.1 Series Grey 1 mm² Hook Up Wire 4160306, Polyvinyl Chloride
- Lapp MULTI-STANDARD SC 2.1 Series Grey 2.5 mm² Hook Up Wire 4160506, Polyvinyl Chloride
- Lapp MULTI-STANDARD SC 2.1 Series Grey 0.75 mm² Hook Up Wire 4160206, Polyvinyl Chloride
