Lapp MULTI-STANDARD SC 2.1 Series Brown 0.75 mm² Hook Up Wire, 100 m, 4160203, PVC

Subtotal (1 reel of 100 metres)*

€84.95

(exc. VAT)

€104.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€84.95€0.85

*price indicative

RS Stock No.:
724-4238
Distrelec Article No.:
301-80-492
Mfr. Part No.:
4160203
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Hook Up Wire

Cross Sectional Area

0.75mm²

Jacket Colour

Brown

Cable Length

100m

Outside Diameter

2.7mm

Voltage

450V, 750V, 600V

Maximum Operating Temperature

70°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-40°C

Standards/Approvals

H07V-K ⊲HAR⊳ (*) acc. to EN 50525-2-31, UL (AWM) Style 1015, UL 758 (File No. E63634), UL (MTW): UL 1063 (File E198296), CSA (TEW): C22.2 No. 127-18

Sub Type

Multi-Standard Single Core

Jacket Material

PVC

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 UL VW-1 acc. to UL 1581 § 1080 UL FT2 acc. to UL 1581 § 1100 CSA FT1 acc. to CSA C22.2 No. 2256 § 9.3

Series

MULTI-STANDARD SC 2.1

Hazardous Area Certification

No

Lapp Multi Standard Panel Wire SC 2.1


From Lapp, this MULTI-STANDARD single-core cable is ideal for power and control applications. With fine-wire strands of tinned-copper and a PVC based insulation, the wire is designed for use in control cabinets. It is also suitable for installation in suitable trunking and conduits.

At room temperature, the wire is widely resistant to oils, and is ideal for wiring in industrial machines and equipment in accordance with NFPA 79.

The wire conforms to various recognised standards, and is UL-listed (MTW) for use in the USA, CSA (TEW) rated for use in Canada and HAR (VDE) rated for use in Europe.

Features and Benefits

• Flexible and versatile wire

• Oil-resistant

• Flame-retardant according IEC 60332-1-2 and UL VW1 / CSA FT1

• Maximum Operating Temperature 90°C (105°C for 15,000 hours) to BS6231

• UL-listed (MTW)

• CSA (TEW)

• H07V-K

Applications

Lapp MULTI-STANDARD wire is highly versatile and often used in applications such as;

• Field Wiring

• Internal wiring of devices

• Control cabinet wiring

• Automation and Process Control

Accessories

For proper termination and management in control cabinets, panels and conduit, this wire can be used with cable accessories and Lapp cable glands. For example, the easy-fit SKINTOP CLICK range of cable glands can accommodate various wire gauges.

• 104-004 is a grey M16 SKINTOP CLICK Cable Gland for 4.5 mm to 10 mm wire diameters

• 104-010 is a grey M20 SKINTOP CLICK Cable Gland for 7 mm to 13 mm wire diameters

• 103-994 is a grey M25 SKINTOP CLICK Cable Gland for 9 mm to 17 mm wire diameters

• 560-707 is a grey M12 SKINTOP CLICK Cable Gland for 3 mm to 7 mm wire diameters

• 560-688 is a black M32 SKINTOP CLICK Cable Gland for 11 mm to 21 mm wire diameters

Standards

, IEC 60332-1-2, UL VW1/CSA FT1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy