Lapp H05V-K Series Dark Blue 1 mm² Hook Up Wire, 32 x 32 mm, 100 m, 4510143, PVC
- RS Stock No.:
- 724-4386
- Distrelec Article No.:
- 300-49-621
- Mfr. Part No.:
- 4510143
- Manufacturer:
- Lapp
Image representative of range
Subtotal (1 reel of 100 metres)*
€77.71
(exc. VAT)
€95.58
(inc. VAT)
In Stock
- Plus 82 unit(s) shipping from 23 November 2026
- Plus 36 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €77.71 | €0.777 |
*price indicative
- RS Stock No.:
- 724-4386
- Distrelec Article No.:
- 300-49-621
- Mfr. Part No.:
- 4510143
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1mm² | |
| Jacket Colour | Dark Blue | |
| Core Strands | 32 x 32mm | |
| Cable Length | 100m | |
| Outside Diameter | 2.6mm | |
| Voltage | 300V, 500V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Bare Copper | |
| Sub Type | Single Core | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE marked, HAR acc. to EN 50525-2-31 | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Hazardous Area Certification | No | |
| Series | H05V-K | |
| Number of Strands | 32 | |
| Size of Strands | 32mm | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1mm² | ||
Jacket Colour Dark Blue | ||
Core Strands 32 x 32mm | ||
Cable Length 100m | ||
Outside Diameter 2.6mm | ||
Voltage 300V, 500V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Bare Copper | ||
Sub Type Single Core | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE marked, HAR acc. to EN 50525-2-31 | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Hazardous Area Certification No | ||
Series H05V-K | ||
Number of Strands 32 | ||
Size of Strands 32mm | ||
- COO (Country of Origin):
- DE
LAPP Dark Blue Hookup and Equipment Wire, 1mm² CSA, 100m Length - 4510143
When you need to connect equipment to your control system, use this hookup wire from LAPP. It has a single stranded conductor core that's highly flexible, so it fits easily into busy setups. Copper conductor material ensures the cable provides an efficient connection to keep your system working reliably. At 1mm², the conductor cross-section is widely compatible with industrial equipment, making this a versatile option.
Features & Benefits
• 2.6mm outer diameter maximises space in busy cabinets
• PVC cable jacket is flame-retardant to reduce the risk of fire damage
• Dark blue jacket for easy identification in larger electrical systems
• 100m length can be cut to size
Applications
• Switchboards
• Lighting systems
• Domestic appliance industry
What's a stranded conductor core?
The conductor in a stranded cable is made up of fine strands twisted together to form a core. This wire has 32 strands, which contributes to its flexibility.
Related links
- Lapp H05V-K Series Dark Blue 0.75 mm² Hook Up Wire 100 m Polyvinyl Chloride
- Lapp H05V-K Series Dark Blue 0.5 mm² Hook Up Wire 100 m Polyvinyl Chloride
- Lapp H05V-K Series Blue 0.75 mm² Hook Up Wire 100 m Polyvinyl Chloride
- Lapp H05V-K Series Blue 1 mm² Hook Up Wire 100 m Polyvinyl Chloride
- Lapp H05V-K Series Green 24 x 32 mm 4510002, Polyvinyl Chloride
- Lapp H05V-K Series Black 0.5 mm² Hook Up Wire 100 m Polyvinyl Chloride
- Lapp H05V-K Series Brown 0.5 mm² Hook Up Wire 100 m Polyvinyl Chloride
- Lapp H05V-K Series Grey 1 mm² Hook Up Wire 100 m Polyvinyl Chloride
