Lapp H07V-K Series Dark Blue 1.5 mm² Hook Up Wire, 30 x 30 AWG, 100 m, 4520141, PVC
- RS Stock No.:
- 724-4406
- Mfr. Part No.:
- 4520141
- Manufacturer:
- Lapp
Image representative of range
Subtotal (1 reel of 100 metres)*
€98.12
(exc. VAT)
€120.69
(inc. VAT)
- Plus 33 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €98.12 | €0.981 |
*price indicative
- RS Stock No.:
- 724-4406
- Mfr. Part No.:
- 4520141
- Manufacturer:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 1.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Dark Blue | |
| Core Strands | 30 x 30AWG | |
| Cable Length | 100m | |
| Voltage | 450V, 750V | |
| Outside Diameter | 3.4mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Bare Copper | |
| Sub Type | Single Core | |
| Jacket Material | PVC | |
| Standards/Approvals | CE marked, HAR acc. to EN 50525-2-31 | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | H07V-K | |
| Hazardous Area Certification | No | |
| Size of Strands | 30AWG | |
| Number of Strands | 30 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 1.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Dark Blue | ||
Core Strands 30 x 30AWG | ||
Cable Length 100m | ||
Voltage 450V, 750V | ||
Outside Diameter 3.4mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Bare Copper | ||
Sub Type Single Core | ||
Jacket Material PVC | ||
Standards/Approvals CE marked, HAR acc. to EN 50525-2-31 | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series H07V-K | ||
Hazardous Area Certification No | ||
Size of Strands 30AWG | ||
Number of Strands 30 | ||
LAPP Hook Up Wire, 22kg/km Weight, 2500V Test Voltage - ÖLFLEX Series - 4520141
Features & Benefits
Applications
Does this cable withstand surge voltages?
Lapp Single Core Cable - H07V-K
Related links
- Lapp H07V-K Series Blue 1.5 mm² Hook Up Wire 100 m Polyvinyl Chloride
- RS PRO Dark Blue 1.5 mm² Hook Up Wire 30 x 250 μm 100 m, Polyvinyl Chloride
- Lapp H07V-K Series Dark Blue 2.5 mm² Hook Up Wire 100 m Polyvinyl Chloride
- Helukabel H07V-K Series Dark Blue 1.5 mm² Hook Up Wire 100 m 29141
- Lapp ÖLFLEX® Series Black 1.5 mm² Hook Up Wire 100 m Polyvinyl Chloride
- Lapp ÖLFLEX® Series White 1.5 mm² Hook Up Wire 100 m Polyvinyl Chloride
- Lapp ÖLFLEX® Series Brown 1.5 mm² Hook Up Wire 100 m Polyvinyl Chloride
- Lapp ÖLFLEX® Series Yellow 30 x 30 AWG 4520001, Polyvinyl Chloride
