Lapp OLFLEX HEAT 180 SiF Series Brown 0.25 mm² Hook Up Wire, 14 x 150 μm, 100 m, 47003, Silicone
- RS Stock No.:
- 724-4440
- Distrelec Article No.:
- 301-58-370
- Mfr. Part No.:
- 47003
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€46.99
(exc. VAT)
€57.80
(inc. VAT)
- Plus 19 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €46.99 | €0.47 |
*price indicative
- RS Stock No.:
- 724-4440
- Distrelec Article No.:
- 301-58-370
- Mfr. Part No.:
- 47003
- Manufacturer:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 0.25mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| Core Strands | 14 x 150 μm | |
| Cable Length | 100m | |
| Outside Diameter | 1.9mm | |
| Voltage | 300V, 500V | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tin Copper Wire | |
| Sub Type | Silicone Wire | |
| Standards/Approvals | Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | |
| Minimum Operating Temperature | -50°C | |
| Jacket Material | Silicone | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Hazardous Area Certification | No | |
| Series | OLFLEX HEAT 180 SiF | |
| Size of Strands | 150μm | |
| Number of Strands | 14 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 0.25mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
Core Strands 14 x 150 μm | ||
Cable Length 100m | ||
Outside Diameter 1.9mm | ||
Voltage 300V, 500V | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tin Copper Wire | ||
Sub Type Silicone Wire | ||
Standards/Approvals Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | ||
Minimum Operating Temperature -50°C | ||
Jacket Material Silicone | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Hazardous Area Certification No | ||
Series OLFLEX HEAT 180 SiF | ||
Size of Strands 150μm | ||
Number of Strands 14 | ||
Olflex Heat 180 SiF
Note
Related links
- Lapp OLFLEX HEAT 180 SiF Series Brown 1 mm² Hook Up Wire 100 m Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Brown 1.5 mm² Hook Up Wire 100 m Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Brown 0.75 mm² Hook Up Wire 100 m Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Brown 0.5 mm² Hook Up Wire 100 m Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Grey 0.25 mm² Hook Up Wire 100 m Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Black 0.25 mm² Hook Up Wire 100 m Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Red 0.25 mm² Hook Up Wire 100 m Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series White 0.25 mm² Hook Up Wire 100 m Silicone Rubber
