Lapp OLFLEX HEAT 180 SiF Series Grey 0.5 mm² Hook Up Wire, 19 x 250 μm, 100 m, 48106, Silicone
- RS Stock No.:
- 724-4484
- Distrelec Article No.:
- 301-58-387
- Mfr. Part No.:
- 48106
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€60.30
(exc. VAT)
€74.17
(inc. VAT)
- 14 unit(s) shipping from 24 November 2026
- Plus 15 unit(s) shipping from 15 December 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €60.30 | €0.603 |
*price indicative
- RS Stock No.:
- 724-4484
- Distrelec Article No.:
- 301-58-387
- Mfr. Part No.:
- 48106
- Manufacturer:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 0.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| Core Strands | 19 x 250 μm | |
| Cable Length | 100m | |
| Outside Diameter | 2.1mm | |
| Voltage | 300V, 500V | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tin Copper Wire | |
| Sub Type | Silicone Wire | |
| Jacket Material | Silicone | |
| Standards/Approvals | Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | |
| Minimum Operating Temperature | -50°C | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | OLFLEX HEAT 180 SiF | |
| Hazardous Area Certification | No | |
| Number of Strands | 19 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 0.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
Core Strands 19 x 250 μm | ||
Cable Length 100m | ||
Outside Diameter 2.1mm | ||
Voltage 300V, 500V | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tin Copper Wire | ||
Sub Type Silicone Wire | ||
Jacket Material Silicone | ||
Standards/Approvals Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | ||
Minimum Operating Temperature -50°C | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series OLFLEX HEAT 180 SiF | ||
Hazardous Area Certification No | ||
Number of Strands 19 | ||
Size of Strands 250μm | ||
Olflex Heat 180 SiF
Note
Related links
- Lapp OLFLEX HEAT 180 SiF Series Black 0.5 mm² Hook Up Wire 100 m Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Red 0.5 mm² Hook Up Wire 100 m Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Yellow 16 x 200 μm 48000, Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Blue 0.5 mm² Hook Up Wire 100 m Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Brown 0.5 mm² Hook Up Wire 100 m Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Yellow 0.5 mm² Hook Up Wire 100 m Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series White 0.5 mm² Hook Up Wire 100 m Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Grey 0.25 mm² Hook Up Wire 100 m Silicone Rubber
