Alpha Wire Ecogen Ecowire Plus Series Green, Yellow 0.08 mm² Hook Up Wire, 28 AWG, 7 x 120 μm, 120 μm core strands, 30
- RS Stock No.:
- 749-5304
- Mfr. Part No.:
- 6820 GY005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€36.86
(exc. VAT)
€45.34
(inc. VAT)
- Plus 1 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €36.86 | €1.229 |
*price indicative
- RS Stock No.:
- 749-5304
- Mfr. Part No.:
- 6820 GY005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.08mm² | |
| Jacket Colour | Green, Yellow | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 120 μm | |
| Cable Length | 30m | |
| Outside Diameter | 790μm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 110°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Standards/Approvals | CE, ISO 6722, Reach compliant, RoHS compliant | |
| Jacket Material | Modified Polyphenylene Ether | |
| Fire Behaviour | Flame Retardant, Halogen Free, Low Smoke Halogen Free | |
| Series | Ecogen Ecowire Plus | |
| Number of Strands | 7 | |
| Size of Strands | 120μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.08mm² | ||
Jacket Colour Green, Yellow | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 120 μm | ||
Cable Length 30m | ||
Outside Diameter 790μm | ||
Voltage 300V | ||
Maximum Operating Temperature 110°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Standards/Approvals CE, ISO 6722, Reach compliant, RoHS compliant | ||
Jacket Material Modified Polyphenylene Ether | ||
Fire Behaviour Flame Retardant, Halogen Free, Low Smoke Halogen Free | ||
Series Ecogen Ecowire Plus | ||
Number of Strands 7 | ||
Size of Strands 120μm | ||
EcoWire® Plus Hook-Up Wire, 6820 GY005
Alpha Wire EcoWire Plus Hook-Up Wire
Features and Benefits
Product Application Information
What is mPPE?
EcoWire Plus ™
Standards
Related links
- Alpha Wire Ecogen Ecowire Series Green 28 AWG 120 μm core strands
- Alpha Wire Ecogen Ecowire Plus Series Green 24 AWG 200 μm core strands, 30
- Alpha Wire Ecogen Ecowire Plus Series Green 22 AWG 250 μm core strands, 30
- Alpha Wire Ecogen Ecowire Plus Series Yellow 0.08 mm² Hook Up Wire 7 x 120 μm 30 m
- Alpha Wire Ecogen Ecowire Plus Series Green 17 AWG 250 μm core strands, 30
- Alpha Wire Ecogen Ecowire Plus Series Green 14 AWG 360 μm core strands, 30
- Alpha Wire Ecogen Ecowire Plus Series Green 16 AWG 290 μm core strands, 30
- Alpha Wire Ecogen Ecowire Plus Series Green 18 AWG 230 μm core strands, 30
