Alpha Wire Ecogen Ecowire Plus Series Green 0.75 mm² Hook Up Wire, 18 AWG, 19 x 0.23 mm, 230 μm core strands, 30 m,
- RS Stock No.:
- 749-5446
- Mfr. Part No.:
- 6825 GR005
- Manufacturer:
- Alpha Wire
Image representative of range
Subtotal (1 reel of 30 metres)*
€87.47
(exc. VAT)
€107.59
(inc. VAT)
- Plus 30 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €87.47 | €2.916 |
*price indicative
- RS Stock No.:
- 749-5446
- Mfr. Part No.:
- 6825 GR005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.75mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 18AWG | |
| Core Strands | 19 x 230 μm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Outside Diameter | 1.57mm | |
| Maximum Operating Temperature | 110°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, ISO 6722, Reach compliant, RoHS compliant | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Type | Hookup | |
| Fire Behaviour | Flame Retardant, Halogen Free, Low Smoke Halogen Free, RoHS Compliant | |
| Series | Ecogen Ecowire Plus | |
| Size of Strands | 230μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.75mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 18AWG | ||
Core Strands 19 x 230 μm | ||
Cable Length 30m | ||
Voltage 300V | ||
Outside Diameter 1.57mm | ||
Maximum Operating Temperature 110°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, ISO 6722, Reach compliant, RoHS compliant | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Type Hookup | ||
Fire Behaviour Flame Retardant, Halogen Free, Low Smoke Halogen Free, RoHS Compliant | ||
Series Ecogen Ecowire Plus | ||
Size of Strands 230μm | ||
Number of Strands 19 | ||
EcoWire® Plus Hook-Up Wire, 6825 GR005
Alpha Wire EcoWire Plus Hook-Up Wire
Features and Benefits
Product Application Information
What is mPPE?
EcoWire Plus ™
Standards
Related links
- Alpha Wire Ecogen Ecowire Plus Series Brown 0.75 mm² Hook Up Wire 19 x 0.23 mm 30 m,
- Alpha Wire Ecogen Ecowire Plus Series Yellow 0.75 mm² Hook Up Wire 19 x 0.23 mm 30 m,
- Alpha Wire Ecogen Ecowire Plus Series Black 0.75 mm² Hook Up Wire 19 x 0.23 mm 30 m,
- Alpha Wire Ecogen Ecowire Plus Series Orange 0.75 mm² Hook Up Wire 19 x 0.23 mm 30 m,
- Alpha Wire Ecogen Ecowire Plus Series White 0.75 mm² Hook Up Wire 19 x 0.23 mm 30 m,
- Alpha Wire Ecogen Ecowire Plus Series Blue 0.75 mm² Hook Up Wire 19 x 0.23 mm 30 m
- Alpha Wire Ecogen Ecowire Plus Series Red 0.75 mm² Hook Up Wire 19 x 0.23 mm 30 m
- Alpha Wire Ecogen Ecowire Plus Series Black 0.75 mm² Hook Up Wire 19 x 0.23 mm 305 m,
