Alpha Wire Ecogen Ecowire Plus Series Blue 2.1 mm² Hook Up Wire, 14 AWG, 19 x 360 μm, 360 μm core strands, 30 m, MPPE,
- RS Stock No.:
- 749-5562
- Mfr. Part No.:
- 6829 BL005
- Manufacturer:
- Alpha Wire
Image representative of range
Subtotal (1 reel of 30 metres)*
€176.03
(exc. VAT)
€216.52
(inc. VAT)
- Ready to ship from 29 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €176.03 | €5.868 |
*price indicative
- RS Stock No.:
- 749-5562
- Mfr. Part No.:
- 6829 BL005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 2.1mm² | |
| Jacket Colour | Blue | |
| American Wire Gauge | 14AWG | |
| Core Strands | 19 x 360 μm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Outside Diameter | 2.41mm | |
| Maximum Operating Temperature | 110°C | |
| Conductor Material | Copper | |
| Cable Type | Hookup | |
| Jacket Material | MPPE | |
| Standards/Approvals | CE, ISO 6722, Reach compliant, RoHS compliant | |
| Sub Type | ISO 6722 | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant, Low Smoke Halogen Free | |
| Series | Ecogen Ecowire Plus | |
| Number of Strands | 19 | |
| Size of Strands | 360μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 2.1mm² | ||
Jacket Colour Blue | ||
American Wire Gauge 14AWG | ||
Core Strands 19 x 360 μm | ||
Cable Length 30m | ||
Voltage 300V | ||
Outside Diameter 2.41mm | ||
Maximum Operating Temperature 110°C | ||
Conductor Material Copper | ||
Cable Type Hookup | ||
Jacket Material MPPE | ||
Standards/Approvals CE, ISO 6722, Reach compliant, RoHS compliant | ||
Sub Type ISO 6722 | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant, Low Smoke Halogen Free | ||
Series Ecogen Ecowire Plus | ||
Number of Strands 19 | ||
Size of Strands 360μm | ||
EcoWire® Plus Hook-Up Wire, 6829 BL005
Alpha Wire EcoWire Plus Hook-Up Wire
Features and Benefits
Product Application Information
What is mPPE?
EcoWire Plus ™
Standards
Related links
- Alpha Wire Ecogen Ecowire Plus Series Brown 2.1 mm² Hook Up Wire 19 x 0.36 mm 30 m
- Alpha Wire Ecogen Ecowire Plus Series Green 2.1 mm² Hook Up Wire 19 x 0.36 mm 30 m
- Alpha Wire Ecogen Ecowire Plus Series Black 2.1 mm² Hook Up Wire 19 x 0.36 mm 30 m, 6829
- Alpha Wire Ecogen Ecowire Plus Series Orange 2.1 mm² Hook Up Wire 19 x 0.36 mm 30 m,
- Alpha Wire Ecogen Ecowire Plus Series Green 14 AWG 360 μm core strands, 30
- Alpha Wire Ecogen Ecowire Plus Series Blue 1.1 mm² Hook Up Wire 19 x 0.25 mm 30 m
- Alpha Wire Ecogen Ecowire Plus Series Blue 0.75 mm² Hook Up Wire 19 x 0.23 mm 30 m
- Alpha Wire Ecogen Ecowire Plus Series Blue 1.5 mm² Hook Up Wire 19 x 0.32 mm 30 m
