Alpha Wire Ecogen Ecowire Plus Series White 5.2 mm² Hook Up Wire, 10 AWG, 19 x 570 μm, 570 μm core strands, 30 m, MPPE,
- RS Stock No.:
- 749-5641
- Mfr. Part No.:
- 6831 WH005
- Manufacturer:
- Alpha Wire
Image representative of range
Subtotal (1 reel of 30 metres)*
€437.38
(exc. VAT)
€537.98
(inc. VAT)
- Ready to ship from 29 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €437.38 | €14.579 |
*price indicative
- RS Stock No.:
- 749-5641
- Mfr. Part No.:
- 6831 WH005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 5.2mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 10AWG | |
| Core Strands | 19 x 570 μm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Outside Diameter | 3.73mm | |
| Maximum Operating Temperature | 110°C | |
| Conductor Material | Copper | |
| Jacket Material | MPPE | |
| Standards/Approvals | CE, ISO 6722, Reach compliant, RoHS compliant | |
| Sub Type | ISO 6722 | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant, Halogen Free, Low Smoke Halogen Free | |
| Series | Ecogen Ecowire Plus | |
| Size of Strands | 570μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 5.2mm² | ||
Jacket Colour White | ||
American Wire Gauge 10AWG | ||
Core Strands 19 x 570 μm | ||
Cable Length 30m | ||
Voltage 300V | ||
Outside Diameter 3.73mm | ||
Maximum Operating Temperature 110°C | ||
Conductor Material Copper | ||
Jacket Material MPPE | ||
Standards/Approvals CE, ISO 6722, Reach compliant, RoHS compliant | ||
Sub Type ISO 6722 | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant, Halogen Free, Low Smoke Halogen Free | ||
Series Ecogen Ecowire Plus | ||
Size of Strands 570μm | ||
Number of Strands 19 | ||
EcoWire® Plus Hook-Up Wire, 6831 WH005
Alpha Wire EcoWire Plus Hook-Up Wire
Features and Benefits
Product Application Information
What is mPPE?
EcoWire Plus ™
Standards
Related links
- Alpha Wire Ecogen Ecowire Plus Series Green 5.2 mm² Hook Up Wire 19 x 0.57 mm 30 m
- Alpha Wire Ecogen Ecowire Plus Series Blue 5.2 mm² Hook Up Wire 19 x 0.57 mm 30 m
- Alpha Wire Ecogen Ecowire Plus Series Black 5.2 mm² Hook Up Wire 19 x 0.57 mm 30 m
- Alpha Wire Ecogen Ecowire Plus Series Yellow 5.2 mm² Hook Up Wire 19 x 0.57 mm 30 m,
- Alpha Wire Ecogen Ecowire Plus Series Orange 5.2 mm² Hook Up Wire 19 x 0.57 mm 30 m,
- Alpha Wire Ecogen Ecowire Plus Series White 1.1 mm² Hook Up Wire 19 x 0.25 mm 30 m
- Alpha Wire Ecogen Ecowire Plus Series White 3.3 mm² Hook Up Wire 19 x 0.46 mm 30 m
- Alpha Wire Ecogen Ecowire Plus Series White 0.08 mm² Hook Up Wire 7 x 120 μm 30 m
