Block RD Series Grey Hook Up Wire, 37 AWG, 1/1.5 mm, 1.5 mm core strands, 6.3 m, Constantan, RD 100/1,5
- RS Stock No.:
- 749-6350
- Mfr. Part No.:
- RD 100/1,5
- Manufacturer:
- Block
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 749-6350
- Mfr. Part No.:
- RD 100/1,5
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 37AWG | |
| Core Strands | 1 x 1.5mm | |
| Cable Length | 6.3m | |
| Outside Diameter | 1.5mm | |
| Maximum Operating Temperature | 600°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | 0°C | |
| Sub Type | Resistance Wire | |
| Jacket Material | Constantan | |
| Standards/Approvals | DIN 46 461 | |
| Series | RD | |
| Number of Strands | 1 | |
| Size of Strands | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 37AWG | ||
Core Strands 1 x 1.5mm | ||
Cable Length 6.3m | ||
Outside Diameter 1.5mm | ||
Maximum Operating Temperature 600°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature 0°C | ||
Sub Type Resistance Wire | ||
Jacket Material Constantan | ||
Standards/Approvals DIN 46 461 | ||
Series RD | ||
Number of Strands 1 | ||
Size of Strands 1.5mm | ||
- COO (Country of Origin):
- DE
Block Resistance Wire
Block resistance wire is made from a high quality Constantan alloy which ensures that resistance levels remain practically unchanged regardless of temperature. Block resistance wire also features a firmly adhering surface oxide coating that withstands any temperature change and protects against further oxidation under continuous load, whilst maintaining malleability for easy machining. Block resistance wire can be used for soft soldering, hard soldering or welding and applications include the production of technical resistances, shunts and other general laboratory needs.
Resistor allow as specified in DIN 46 461 (CuNi44)
Specific electrical resistance 0.49 ((Ω x mm²)/m)
Average temperature constant of the electrical resistor at 20°C = 0.00004 - 0.00008
Average linear thermal expansion coefficient between 20°C - 100°C = 13.5 x 10 - 6
Melting temperature 1220°C - 1270°C
Maximum permissible wire temperature up to 600°C
Constantan Alloy Resistance Wire
Related links
- Block RD Series Hook Up Wire 1/1.2 mm RD 100/1,2
- AXINDUS MN2XTREM Series Orange 1 15 AWG 1.5 mm² core strands Cross Linked
- AXINDUS MN2XTREM Series Green5 mm² Hook Up Wire 2 x 1.5 mm² 100 m, Cross
- AXINDUS MN2XTREM Series Grey 1 15 AWG 1.5 mm² core strands Cross Linked
- AXINDUS MN2XTREM Series Brown 1 15 AWG 1.5 mm² core strands Cross Linked
- AXINDUS MN2XTREM Series Black 1 15 AWG 1.5 mm² core strands Cross Linked
- AXINDUS MN2XTREM Series Red 1 15 AWG 1.5 mm² core strands Cross Linked
- AXINDUS MN2XTREM Series White 1 15 AWG 1.5 mm² core strands Cross Linked
