RS PRO White 0.75 mm² Hook Up Wire, 18 AWG, 24 x 0.2 mm, 200 μm core strands, 100 m, Cross-Linked Low Smoke

Subtotal (1 reel of 100 metres)*

€55.80

(exc. VAT)

€68.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 63 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€55.80€0.558

*price indicative

RS Stock No.:
763-7583
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Cross Sectional Area

0.75mm²

Jacket Colour

White

American Wire Gauge

18AWG

Core Strands

24 x 200 μm

Cable Length

100m

Voltage

500V

Outside Diameter

2.34mm

Maximum Operating Temperature

90°C

Conductor Material

Copper

Jacket Material

Cross-Linked Low Smoke

Sub Type

2491B

Minimum Operating Temperature

0°C

Cable Type

Single Core

Standards/Approvals

BS EN 50525-3-41, Class 5 IEC 60228, IEC 60332-1-2, RoHS Compliant

Fire Behaviour

Halogen Free, Low Smoke

Series

RS PRO

Number of Strands

24

Size of Strands

200μm

COO (Country of Origin):
GB

RS Pro Hook Up Wire


Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and control panels. supplied with a LSZH insulation and supplied on a reel, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.

Features and Benefits


• Copper conductor

• Manufactured to BS7211

• BASEC certified

• LSZH

What is hookup wire?


Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover. And act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.

What is hook up wire used for?


This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:

• Circuit boards

• Computer internals

• Mobile phones and other battery operated devices

• Vehicle lights

Benefits of a copper conductor


Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:

• Silver plated copper

• Annealed copper

• Nickel plated copper

• Tinned copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy