TE Connectivity Type 44 Series Red 2 mm² Hook Up Wire, 14 AWG, 19/27, 27 AWG core strands, 100 m, Polyalkene,

Image representative of range

Subtotal (1 reel of 100 metres)*

€280.52

(exc. VAT)

€345.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 23 December 2026
  • Plus 4 unit(s) shipping from 06 January 2027
  • Plus 10 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€280.52€2.805

*price indicative

RS Stock No.:
789-3666
Mfr. Part No.:
44A0111-14-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cross Sectional Area

2mm²

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

14AWG

Core Strands

19 x 27AWG

Cable Length

100m

Voltage

600V

Outside Diameter

2.26mm

Maximum Operating Temperature

150°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-65°C

Standards/Approvals

RoHS Compliant

Jacket Material

Polyalkene

Fire Behaviour

Flame Retardant, Low Smoke, Self-Extinguishing

Series

Type 44

Size of Strands

27AWG

Number of Strands

19

Type 44®


Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.

Features & Benefits


Dual wall construction;Small size, lightweight;Low smoke and corrosive gas generation;Resistant to most chemicals & electrical arc tracking;Highly flame retardant;600 V Voltage Rating

Applications


Commercial;Military electronics;Avionics;Satellites;Aircraft;Helicopters;Ships;Railways;Military ground systems;Oil industries

Standards

Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy