TE Connectivity Type 55 Series Black 0.15 mm² Hook Up Wire, 26 AWG, 19 x 38 AWG, 38 AWG core strands, 100 m, ETFE,
- RS Stock No.:
- 789-3705
- Mfr. Part No.:
- 55A0111-26-0
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 100 metres)*
€70.19
(exc. VAT)
€86.33
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
- Plus 40 unit(s) shipping from 25 November 2026
- Plus 32 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €70.19 | €0.702 |
*price indicative
- RS Stock No.:
- 789-3705
- Mfr. Part No.:
- 55A0111-26-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.15mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 26AWG | |
| Core Strands | 19 x 38AWG | |
| Cable Length | 100m | |
| Voltage | 600V | |
| Outside Diameter | 810μm | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -65°C | |
| Jacket Material | ETFE | |
| Standards/Approvals | RoHS Compliant | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Series | Type 55 | |
| Size of Strands | 38AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.15mm² | ||
Jacket Colour Black | ||
American Wire Gauge 26AWG | ||
Core Strands 19 x 38AWG | ||
Cable Length 100m | ||
Voltage 600V | ||
Outside Diameter 810μm | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -65°C | ||
Jacket Material ETFE | ||
Standards/Approvals RoHS Compliant | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Series Type 55 | ||
Size of Strands 38AWG | ||
Number of Strands 19 | ||
Type 55®
Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes. Also for industrial applications where high temperature rating is required. Dual wall has a 0.25mm total wall thickness & a contrasting core colour (blue) to act as a damage indicator.
Features & Benefits
• Single or dual wall construction
• Small size, ultra lightweight
• Mechanically rugged
• Exceptional resistance to most chemicals & electrical arc tracking
• Excellent shop handling, scrape abrasion & flexibility
• Not susceptible to UV & moisture degradation
• High quality scrape abrasion
• Cut through characteristics
Applications:
• Commercial wiring
• Avionics
• Satellites
• Aircraft
• Helicopters
• High performance military systems
Related links
- TE Connectivity Type 55 Series White 0.15 mm² Hook Up Wire 19 x 38 AWG 100 m, Ethylene
- TE Connectivity 55A0111 Series Blue 0.15 mm² Hook Up Wire 19 x 38 AWG 100 m, Ethylene
- TE Connectivity 55A0111 Series Red 0.15 mm² Hook Up Wire 19 x 38 AWG 100 m, Ethylene
- TE Connectivity Type 55 Series Black 2 mm² Hook Up Wire 19/27 100 m, Ethylene
- TE Connectivity Type 44 Series Black 0.15 mm² Hook Up Wire 19 x 38 AWG 100 m
- TE Connectivity Type 55 Series Red 20 AWG 32 AWG core strands Ethylene
- TE Connectivity Type 55 Series Red 22 AWG 34 AWG core strands Ethylene
- TE Connectivity Type 44 Series White 0.15 mm² Hook Up Wire 19 x 38 AWG 100 m
