RS PRO Green, Yellow 1 mm² Hook Up Wire, 18 AWG, 32 x 200 μm, 200 μm core strands, 25 m, PVC
- RS Stock No.:
- 811-4413
- Manufacturer:
- RS PRO
Subtotal (1 reel of 25 metres)*
€15.56
(exc. VAT)
€19.14
(inc. VAT)
In Stock
- Plus 226 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €15.56 | €0.622 |
*price indicative
- RS Stock No.:
- 811-4413
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1mm² | |
| Jacket Colour | Green, Yellow | |
| American Wire Gauge | 18AWG | |
| Core Strands | 32 x 200 μm | |
| Cable Length | 25m | |
| Outside Diameter | 3.4mm | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -15°C | |
| Cable Type | Control | |
| Jacket Material | PVC | |
| Sub Type | Flexible BK | |
| Standards/Approvals | BS 6231 | |
| Series | RS PRO | |
| Number of Strands | 32 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1mm² | ||
Jacket Colour Green, Yellow | ||
American Wire Gauge 18AWG | ||
Core Strands 32 x 200 μm | ||
Cable Length 25m | ||
Outside Diameter 3.4mm | ||
Voltage 1kV | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -15°C | ||
Cable Type Control | ||
Jacket Material PVC | ||
Sub Type Flexible BK | ||
Standards/Approvals BS 6231 | ||
Series RS PRO | ||
Number of Strands 32 | ||
Size of Strands 200μm | ||
- COO (Country of Origin):
- GB
RS PRO Single Core Control Cable – Type BK
From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.
Features and Benefits
• Maximum operating temperature of 70°C
• Voltage rating of 1000 V
• Availale length:100 m or 25m, depending on attribute "Length".
• Single core cable – Flexible Type BK
• Insulation: PVC
• Meets BS6231 standards
• Flame retardant
Applications
Single core control cable has a variety of application use such as;
• Electrical cabinets
• Industrial electrical installations
• Small electronic devices
• Relay and instrumentation panels
• Control metering
• Motor starters
Why would you choose RS PRO for single core control cable?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
BS6231
Related links
- RS PRO Green 18 AWG 200 μm core strands Polyvinyl Chloride
- RS PRO Yellow 1 mm² Hook Up Wire 32 x 200 μm 25 m, Polyvinyl Chloride
- RS PRO Green 18 AWG 200 μm core strands Polyvinyl Chloride
- RS PRO Green 17 AWG 200 μm core strands Polyvinyl Chloride
- RS PRO Yellow 1 mm² Hook Up Wire 32 x 200 μm 100 m, Polyvinyl Chloride
- AXINDUS KY33 Series Yellow 1 mm² Hook Up Wire 32 x 200 μm 200 m
- RS PRO Red 1 mm² Hook Up Wire 32 x 200 μm 25 m, Polyvinyl Chloride
- RS PRO Blue 1 mm² Hook Up Wire 32 x 200 μm 25 m, Polyvinyl Chloride
