Lapp H07V-K Series Black 10 mm² Hook Up Wire, 100 m, 4520015, Polyvinyl Chloride

Subtotal (1 reel of 100 metres)*

€605.00

(exc. VAT)

€744.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€605.00€6.05

*price indicative

RS Stock No.:
812-4586
Distrelec Article No.:
304-36-418
Mfr. Part No.:
4520015
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Hook Up Wire

Cross Sectional Area

10mm²

Jacket Colour

Black

Cable Length

100m

Outside Diameter

6.8mm

Voltage

450, 750V

Maximum Operating Temperature

70°C

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Sub Type

Single Core

Standards/Approvals

CE marked, HAR acc. to EN 50525-2-31

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2

Series

H07V-K

Hazardous Area Certification

No

COO (Country of Origin):
DE

LAPP Black Hook-Up And Equipment Wire, 100m Length, 10mm² CSA - 4520015


Use this robust hookup wire from LAPP to link your equipment and machinery to electrical power sources. This unit has a compact outer diameter of 6.8mm which makes it a good fit for setups with limited space. Its copper conductors have low electrical resistance to provide a stable and reliable connection. With PVC outer sheathing that's resistant to impact and abrasion, you can rely on the cable for use in harsh environments. For easy handling, the wire is supplied on a reel, allowing you to cut what you need for each job from its 100m length.

Features & Benefits


• Wide operating temperature range of -30°C to +80°C for use in demanding conditions

• Colour-coded green and yellow for easy identification in circuits

• Voltage rating of 450/750V for versatile use in both low-voltage and high-voltage applications

• PVC insulation to protect you from electric shocks

Applications


• Medical equipment

• Robotics and automation

• Mechanical workshops

Does this cable come with adapters?


No, this cable comes unterminated at both ends, giving you the freedom to choose adapters that meet your design specifications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy