Lapp H07V-K Series Brown 6 mm² Hook Up Wire, 100 m, 4520034, Polyvinyl Chloride
- RS Stock No.:
- 815-8425
- Mfr. Part No.:
- 4520034
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€326.93
(exc. VAT)
€402.12
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €326.93 | €3.269 |
*price indicative
- RS Stock No.:
- 815-8425
- Mfr. Part No.:
- 4520034
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 6mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| Cable Length | 100m | |
| Outside Diameter | 5.3mm | |
| Voltage | 450, 750V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Bare Copper | |
| Standards/Approvals | CE marked, HAR acc. to EN 50525-2-31 | |
| Sub Type | Single Core | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Polyvinyl Chloride | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Hazardous Area Certification | No | |
| Series | H07V-K | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 6mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
Cable Length 100m | ||
Outside Diameter 5.3mm | ||
Voltage 450, 750V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Bare Copper | ||
Standards/Approvals CE marked, HAR acc. to EN 50525-2-31 | ||
Sub Type Single Core | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Polyvinyl Chloride | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Hazardous Area Certification No | ||
Series H07V-K | ||
- COO (Country of Origin):
- DE
Lapp H07V-K Single Core Wire
From Lapp, this H07V-K harmonised single-core wire is ideal for power and control applications. The cable consists of a fine-wired copper conductor of bare copper strands with a flame-retardant PVC insulation.
The wire features a mark for recognized suitability when used in European equipment and machinery.
Features and Benefits
• Flexible and Versatile Hook Up Wire
• HAR certification
• Flame-retardant according IEC 60332-1-2
• Operating Temperature when Fixed: -40°C to +80°C
• Bare copper wire conductor according to VDE 0295 class 5; HD 383 S2
Applications
This flame retardant hook-up wire is ideal for wiring in devices and control cabinets, and as such is often used in a variety of applications, such as;
• Power Management
• Industrial Machinery
• Medical Equipment
The H07V-K cables are able to be used in closed installation ducts, and in pipes and tubing even when encased in plaster. These cables may not be used for direct laying on racks, troughs and tubes.
Frequently Asked Questions
Can this wire be used outdoors?
Wires are designed to be used in indoor systems, however, the wide temperature operation resistance may allow for a short period of time outdoor operation.
Which wire types are a better choice, stranded or solid?
Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.
Standards
EN 50525-2-31, IEC 60332-1-2, HAR, RoHS, CE
Related links
- RS PRO H07V-K Series Brown 6 mm² Hook Up Wire 100 m, Polyvinyl Chloride
- Lapp H07V-K Series Brown 4 mm² Hook Up Wire 4520033, Polyvinyl Chloride
- Lapp H07V-K Series Brown 1.5 mm² Hook Up Wire 100 m Polyvinyl Chloride
- Lapp H07V-K Series Brown 2.5 mm² Hook Up Wire 100 m Polyvinyl Chloride
- RS PRO H07V2-K Series Brown 6 mm² Hook Up Wire 78 Polyvinyl Chloride
- Lapp H07V-K Series Red 6 mm² Hook Up Wire 4520044, Polyvinyl Chloride
- Lapp H07V-K Series Blue 6 mm² Hook Up Wire 4520024, Polyvinyl Chloride
- Lapp H07V-K Series Grey 6 mm² Hook Up Wire 4520064, Polyvinyl Chloride
