RS PRO Light Blue 6 mm² Hook Up Wire, 10 AWG, 84 x 300 μm, 300 μm core strands, 100 m, PVC, PVC
- RS Stock No.:
- 815-8621
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 100 metres)*
€291.13
(exc. VAT)
€358.09
(inc. VAT)
In Stock
- Plus 228 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €291.13 | €2.911 |
*price indicative
- RS Stock No.:
- 815-8621
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 6mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Light Blue | |
| American Wire Gauge | 10AWG | |
| Core Strands | 84 x 300 μm | |
| Cable Length | 100m | |
| Outside Diameter | 5.1mm | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC, PVC | |
| Standards/Approvals | CSA C22.2 Type TEW, UK BS 6231, UL 1015 | |
| Minimum Operating Temperature | -15°C | |
| Sub Type | Single Core | |
| Fire Behaviour | Flame Retardant, Low Smoke Halogen Free, Oil Resistant | |
| Series | RS PRO | |
| Size of Strands | 300μm | |
| Number of Strands | 84 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 6mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Light Blue | ||
American Wire Gauge 10AWG | ||
Core Strands 84 x 300 μm | ||
Cable Length 100m | ||
Outside Diameter 5.1mm | ||
Voltage 1kV | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Jacket Material PVC, PVC | ||
Standards/Approvals CSA C22.2 Type TEW, UK BS 6231, UL 1015 | ||
Minimum Operating Temperature -15°C | ||
Sub Type Single Core | ||
Fire Behaviour Flame Retardant, Low Smoke Halogen Free, Oil Resistant | ||
Series RS PRO | ||
Size of Strands 300μm | ||
Number of Strands 84 | ||
- COO (Country of Origin):
- GB
RS PRO Tri-rated Cables
From RS PRO, comes a range of high quality and great value Tri-rated cables. Manufactured with a premium copper conductor and insulated with PVC (Polyvinyl Chloride), these Tri-rated cables are a fantastic solution for use in control panels and other types of electrical equipment.
Features and benefits:
Applications
Tri-rated cables have a variety of application use such as
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions
Standards
UL, Styles: 1015, 1028, 1283, 1284 (depending on wire size), BS6231 Type CK, CSA Type TEW 105°C , Conductors: BS EN60288,
Related links
- RS PRO Dark Blue 6 mm² Hook Up Wire 84 x 0.3 mm 100 m, Polyvinyl Chloride
- RS PRO White 6 mm² Hook Up Wire 84 x 0.3 mm 100 m, Polyvinyl Chloride
- RS PRO Orange 6 mm² Hook Up Wire 84 x 0.3 mm 100 m, Polyvinyl Chloride
- RS PRO Light Blue 4 mm² Hook Up Wire 56 x 0.3 mm 100 m, Polyvinyl Chloride
- RS PRO Black 6 mm² Hook Up Wire 84 x 300 μm 100 m, Polyvinyl Chloride
- RS PRO Grey 6 mm² Hook Up Wire 84 x 300 μm 100 m, Polyvinyl Chloride
- RS PRO Yellow 6 mm² Hook Up Wire 84 x 300 μm 100 m, Polyvinyl Chloride
- RS PRO Red 6 mm² Hook Up Wire 84 x 300 μm 100 m, Polyvinyl Chloride
